Vishay / Dale Ferrite Beads

Results: 102
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Vishay / Dale Ferrite Beads 200ohms 25% 3,515In Stock
Min.: 1
Mult.: 1
: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 200 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 2Kohms 25% 1,594In Stock
21,000On Order
Min.: 1
Mult.: 1
: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 2 kOhms 100 mA 25 % 500 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 26ohms 25% 8,270In Stock
Min.: 1
Mult.: 1
: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 31ohms 25% 11,060In Stock
Min.: 1
Mult.: 1
: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 50ohms 25% 7,408In Stock
Min.: 1
Mult.: 1
: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 10,285In Stock
Min.: 1
Mult.: 1
: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 60 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 55In Stock
48,000On Order
Min.: 1
Mult.: 1
: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 70ohms 25% 1,253In Stock
6,000Expected 2026/10/05
Min.: 1
Mult.: 1
: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 600 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 800ohms 25% 11,951In Stock
Min.: 1
Mult.: 1
: 3,000

ILB-1206 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 10,817In Stock
30,000On Order
Min.: 1
Mult.: 1
: 10,000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 300 mA 25 % 450 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 20ohms 25% 11,417In Stock
Min.: 1
Mult.: 1
: 10,000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 20 Ohms 300 mA 25 % 130 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 240ohms 25% 3,808In Stock
Min.: 1
Mult.: 1
: 10,000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 300ohms 25% 26,113In Stock
Min.: 1
Mult.: 1
: 10,000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 2,885In Stock
10,000Expected 2026/08/10
Min.: 1
Mult.: 1
: 10,000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 28,146In Stock
40,000Expected 2026/05/28
Min.: 1
Mult.: 1
: 10,000

ILBB-0402 Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 200 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 10ohms 25% 3,843In Stock
12,000Expected 2026/07/13
Min.: 1
Mult.: 1
: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 7,741In Stock
12,000Expected 2026/10/05
Min.: 1
Mult.: 1
: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 150 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 2Kohms 25% 3,506In Stock
32,000On Order
Min.: 1
Mult.: 1
: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 50 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 30ohms 25% 16,913In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 500 mA 25 % 90 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 300ohms 25% 6,573In Stock
12,000Expected 2026/07/06
Min.: 1
Mult.: 1
: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 150 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 40ohms 25% 5,652In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 40 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 450ohms 25% 11,839In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 450 Ohms 100 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 60ohms 25% 11,466In Stock
12,000Expected 2026/08/21
Min.: 1
Mult.: 1
: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 600ohms 25% 15,035In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 100 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 68ohms 25% 13,939In Stock
Min.: 1
Mult.: 1
: 4,000

ILBB-0603 Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 68 Ohms 200 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel