0.6 mm Ferrite Beads

Results: 148
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Murata Electronics Ferrite Beads FB SMD 0603inch 1000 ohm POWRTRN, AEC-Q20 Alternate Sizing Guide Below 6,747In Stock
8,000Expected 2026/10/12
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.2 A 25 % 222 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 7,076In Stock
28,000Expected 2026/10/29
Min.: 1
Mult.: 1
: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 1.2 A 25 % 222 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 220 OHM 25% Alternate Sizing Guide Below 2,347In Stock
28,000On Order
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.8 A 25 % 48 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 30oh m POWRTRN, AEC-Q200 Alternate Sizing Guide Below 10,152In Stock
8,000Expected 2026/10/22
Min.: 1
Mult.: 1
: 4,000

BLM18_H Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 30oh m INFOTMT Alternate Sizing Guide Below 1,263In Stock
4,000Expected 2026/09/24
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM Alternate Sizing Guide Below 325In Stock
60,000On Order
Min.: 1
Mult.: 1
: 4,000

BLM18_xN Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 A 25 % 168 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads FB SMD 0603inch 600o hm INFOTMT Alternate Sizing Guide Below 401In Stock
32,000On Order
Min.: 1
Mult.: 1
: 4,000

BLM18_Z Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1.5 A 25 % 168 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600MHz .4Ohm 25% 1608 AEC-Q200 12,215In Stock
40,000Expected 2026/09/02
Min.: 1
Mult.: 1
: 4,000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120MHz 0.3Ohm 25% 1608 AEC-Q200 8,255In Stock
Min.: 1
Mult.: 1
: 4,000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 300 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 50MHz 25%Ohm 25% 1608 AEC-Q200 2,938In Stock
4,000Expected 2026/09/07
Min.: 1
Mult.: 1
: 4,000

KMZ-HR Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 50 Ohms 500 mA 25 % 250 mOhms - 55 C + 150 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.6A 69,428In Stock
122,675On Order
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 600mA Signal Line AEC-Q200 8,447In Stock
20,000Expected 2026/09/28
Min.: 1
Mult.: 1
: 4,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 600 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.6mm, -55 to +125 degC, 500mA, 220, 250m 9,399In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 220ohms 500mA Signal Line AEC-Q200 25,046In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 300 OHM 25% 0.5A 67,501In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 54,376In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 470 OHM 25% 0.5A 11,729In Stock
20,000Expected 2026/08/24
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 470ohms 500mA Signal Line AEC-Q200 7,000In Stock
24,000Expected 2026/09/16
Min.: 1
Mult.: 1
: 4,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 470 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.6mm, -55 to +125 degC, 500mA, 10, 100m 17,958In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 10ohms 500mA Signal Line AEC-Q200 4,650In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 10 Ohms 500 mA 5 Ohms 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120 OHM 25% 0.4A 27,038In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 400mA Signal Line AEC-Q200 9,089In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1.6mm x 0.8mm x 0.6mm, -55 to +125 degC, 500mA, 22, 200m 10,804In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 22ohms 500mA Signal Line AEC-Q200 3,681In Stock
Min.: 1
Mult.: 1
: 4,000

MMZ Auto Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 50 OHM 25% 0.5A 5,448In Stock
4,000Expected 2026/12/30
Min.: 1
Mult.: 1
: 4,000

MMZ SMD/SMT 0603 (1608 metric) 50 Ohms 500 mA 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel