9677001015

Fair-Rite
623-9677001015
9677001015

Mfr.:

Description:
Ferrite Cores & Accessories 77 BOBBIN GROUND 39 nH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 759

Stock:
759 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.74 $1.74
$1.21 $12.10
$1.03 $25.75
$0.913 $45.65
$0.801 $80.10
$0.773 $193.25

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
96
Hardware & Accessories
Coil Former (Bobbins)
39 nH
10 %
77
Bulk
Brand: Fair-Rite
Inside Diameter: 4.65 mm
Inside Length: 12.7 mm
Outside Diameter: 9.5 mm
Outside Length: 19 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 864
Subcategory: Ferrites
Unit Weight: 6.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99

43 Bobbin Ground

Fair-Rite 43 Bobbin Grounds are an economical and well-proven core design for applications with high frequencies and relatively low but stable inductance values are required. Fair-Rite 43 Bobbins are tested for AL value at 1kHz<10gauss.