MouseReel Ferrite Beads

Results: 3,913
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Vishay Ferrite Beads 600ohms 0.1A 0402 AEC-Q200 20,000In Stock
Min.: 1
Mult.: 1
: 10,000

ILHB-0402 Ferrite Bead SMD/SMT 0402 (1005 metric) 600 Ohms 1.2 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 220ohms 0.6A 0805 AEC-Q200 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 220 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 300ohms 0.5A 0805 AEC-Q200 8,000In Stock
Min.: 1
Mult.: 1
: 4,000

ILHB-0805 Ferrite Bead SMD/SMT 0805 (2012 metric) 300 Ohms 200 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 31ohms 6A 1206 AEC-Q200 6,000In Stock
Min.: 1
Mult.: 1
: 3,000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 31 Ohms 10 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Vishay Ferrite Beads 600ohms 1.5A 1206 AEC-Q200 5,930In Stock
Min.: 1
Mult.: 1
: 3,000

ILHB-1206 Ferrite Bead SMD/SMT 1206 (3216 metric) 600 Ohms 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.85 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 470ohm 25% 5A AEC-Q200 15,211In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 1 A 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 300ohms 220mA High Speed Signal Line, High Wide Z 25,350In Stock
Min.: 1
Mult.: 1
: 15,000

MMZ-E Chip Beads SMD/SMT 0201 (0603 metric) 330 Ohms 220 mA 1 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TE Connectivity / Sigma Inductors Ferrite Beads BMC-Q 0805 15R 9-21R Tol. High Current 7,217In Stock
Min.: 1
Mult.: 1
: 4,000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 15 Ohms 3 A 9 Ohms to 21 Ohms 30 mOhms - 40 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
TAIYO YUDEN Ferrite Beads PLEASE SEE SUGGESTED ALTERNATE LSMGA453232L132RG 76,449In Stock
Min.: 1
Mult.: 1
: 1,000

FB Ferrite Chip Beads SMD/SMT 1810 (4525 metric) 1.6 kOhms 2 A 30 % 130 mOhms - 40 C + 125 C 4.5 mm 2.5 mm 2.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads CB,2x0.85x1.25mm,110ohm,+/-25%,non-shdSMD 59,677In Stock
Min.: 1
Mult.: 1
: 20,000

MH2029-T Ferrite Beads SMD/SMT 110 Ohms 5 A 25 % 13 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,600 Ohm+/-25%@100MHz,1A 92,640In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 600 Ohms 1 A 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,470 Ohm+/-25%@100MHz,1.1A 108,370In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 470 Ohms 1.1 A 25 % 180 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,30 Ohm+/-25%@100MHz,3A 99,690In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 30 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,80 Ohm+/-25%@100MHz,2.3A 109,591In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1x0.5x0.5mm,300 Ohm+/-25%@100MHz,1.2A 107,480In Stock
Min.: 1
Mult.: 1
: 10,000

MH1005 Ferrite Beads SMD/SMT 300 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 80ohms 100MHz 3A Monolithic 1206 SMD 187,551In Stock
Min.: 1
Mult.: 1
: 3,000

HI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 80 Ohms 3 A 35 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 600 OHM 25% 84,011In Stock
Min.: 1
Mult.: 1
: 4,000

BLA Ferrite Chip Bead Arrays SMD/SMT 1206 (3216 metric) 600 Ohms 100 mA 25 % 450 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 100MHz 1180ohm 10A 23,090In Stock
Min.: 1
Mult.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 2.9 kOhms 10 A 25 % 9 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 1000 OHM Alternate Sizing Guide Below 188,761In Stock
Min.: 1
Mult.: 1
: 4,000

BLM21_xN Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1.6 A 25 % 120 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads MultLyr Chip Bead 50 OHM 1206 6A 419,844In Stock
Min.: 1
Mult.: 1
: 3,000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 220ohm 25% 5A AEC-Q200 10,761In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.4 A 25 % 100 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Ferrite Beads 0402 330ohm 25% 5A AEC-Q200 8,347In Stock
Min.: 1
Mult.: 1
: 10,000

BLM15_H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 0.270ohm 800mA Noise Suppress Fltr 21,328In Stock
Min.: 1
Mult.: 1
: 10,000

MAF-G Noise Suppression Filters SMD/SMT 0402 (1005 metric) 700 Ohms 800 mA 270 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 0.2A 167,642In Stock
Min.: 1
Mult.: 1
: 15,000

MMZ-H Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 1 kOhms 200 mA 25 % 1.25 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1.5ohm 25% 200mA AEC-Q200 78,854In Stock
Min.: 1
Mult.: 1
: 15,000

MMZ Ferrite Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.5 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm AEC-Q200 Reel, Cut Tape, MouseReel