WE-CBF Series Ferrite Beads

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF 0805 800MHz 33Ohm 4000mA AEC-Q200 20,794In Stock
4,000Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 33 Ohms 4 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 120Ohm 500mA AEC-Q200 31,098In Stock
4,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 22Ohm 6000mA AEC-Q200 20,858In Stock
4,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 22 Ohms 6 A 25 % 8 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 200MHz 400Ohm 300mA AEC-Q200 6,799In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 400 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 330Ohm 2000mA AEC-Q200 9,479In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 330 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 600Ohm 200mA AEC-Q200 11,187In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 160MHz 700Ohm 200mA AECQ200 9,194In Stock
8,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 600Ohm 100MHz 500mA AECQ200 19,594In Stock
16,000Expected 2026/02/27
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 30Ohm 3000mA AECQ200 16,750In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 30 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 80Ohm 500mA AEC-Q200 8,674In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 60Ohm 3000mA AECQ200 4,329In Stock
3,800Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 60 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1500Oh m 200mA AECQ2 8,077In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 200 mA 25 % 550 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 2700Ohm 200mA AEC-Q200 4,207In Stock
12,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 2.7 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 1KOhm 1KmA AEC-Q200 12,756In Stock
16,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 31Ohm 3000mA AECQ200 4,758In Stock
3,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 50Ohm 3000mA AECQ200 5,698In Stock
9,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 50 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads 1206 SMD Bead 100MHz 5mOhm 6000mA AECQ20 3,053In Stock
12,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 48 Ohms 6 A 25 % 5 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF EMI 150Ohms 300mA 0.30Ohms AECQ2 4,385In Stock
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBF Ferrite Beads SMD/SMT 220 Ohms, 240 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 110MHz 300Ohm 3000mA AECQ2 16,674In Stock
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 300 Ohms 3 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 220Ohm 300mA AECQ200 2,407In Stock
12,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF EMI 470Ohms 200mA 0.30Ohms AECQ2 2,716In Stock
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBF Ferrite Beads SMD/SMT 470 Ohms, 500 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 600Ohm 200mA AECQ2 6,483In Stock
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 600 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 2600mA 100MHz @ 600Ohms 334In Stock
3,000Expected 2026/03/19
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 2.6 A 25 % 300 mOhms - 25 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 100MHz 600Ohm AECQ200 643In Stock
34,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 100MHz 1000Oh m 200mA AECQ2 9,738In Stock
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel