WE-CBF Series Ferrite Beads

Results: 162
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBF HF 0603 SMD 100MHz 1000Ohm 50mA 3,546In Stock
4,000Expected 2026/04/03
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 50 mA 25 % 1.8 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF HF 0603 SMD 100MHz 600Ohm 100mA 4,840In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 100 mA 25 % 1.5 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 400MHz 150Ohm 300mA AEC-Q200 4,682In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 150 Ohms 300 mA 25 % 250 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 240MHz 300Ohm 300mA AEC-Q200 13,763In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 220 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 220MHz 300Ohm 300mA AEC-Q200 6,924In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 470Ohm 200mA AEC-Q200 11,095In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 180MHz 750Ohm 200mA AECQ2 7,126In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 750 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 75Ohm 300mA AECQ200 10,786In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 150MHz 1200Ohm 200mA AECQ2 5,290In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 1.2 kOhms 200 mA 25 % 550 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0805 100MHz 2000Ohm 200mA AECQ2 8,865In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 0805 (2012 metric) 2 kOhms 200 mA 25 % 600 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 1000MHz 32Ohm 500mA AEC-Q200 3,431In Stock
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 32 Ohms 8.1 A 25 % 200 mOhms - 25 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 1000MHz 26Ohm 3000mA AECQ200 5,187In Stock
33,000Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 26 Ohms 3 A 25 % 40 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1206 600MHz 70Ohm 300mA AEC-Q200 6,303In Stock
Min.: 1
Mult.: 1
Reel: 3,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 70 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1210 100MHz 30Ohm 3000mA AECQ200 3,576In Stock
Min.: 1
Mult.: 1
Reel: 2,000

WE-CBF Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 30 Ohms 3 mA 25 % 50 mOhms - 55 C + 125 C 3.2 mm 2.5 mm 1.3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 1806 100MHz 150Ohm 200mA AECQ200 2,543In Stock
Min.: 1
Mult.: 1
Reel: 2,000

WE-CBF Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 150 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 4.5 mm 1.6 mm 1.6 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF SMD Bead 100MHz 120Ohm 300mA 1,111In Stock
Min.: 1
Mult.: 1
Reel: 1,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 6.8 A 25 % 300 mOhms - 25 C + 125 C 4.5 mm 3.2 mm 1.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 22Ohm 1000mA AEC-Q200 4,792In Stock
4,000Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 22 Ohms 1 A 25 % 50 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 300Ohm 300mA AEC-Q200 5,094In Stock
4,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 350 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 600Ohm 200mA AEC-Q200 16,564In Stock
24,000Expected 2026/02/27
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 200 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 100MHz 60Ohm 500mA AEC-Q200 5,360In Stock
4,000Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0603 1500Ohms100MHz 50mA AEC-Q200 10,900In Stock
Min.: 1
Mult.: 1
Reel: 4,000

WE-CBF Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1.5 kOhms 50 mA 25 % 700 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 10Ohm 500mA AEC-Q200 17,248In Stock
Min.: 1
Mult.: 1
Reel: 10,000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 60Ohm 400mA AEC-Q200 10,746In Stock
Min.: 1
Mult.: 1
Reel: 10,000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBF 0402 800MHz 80Ohm 200mA AEC-Q200 3,184In Stock
Min.: 1
Mult.: 1
Reel: 10,000

WE-CBF EMI Suppression Ferrite Beads SMD/SMT 80 Ohms 850 mA 25 % 250 mOhms - 25 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-CBF 0402 100MHz 800Ohm 50mA AEC-Q200 10,030In Stock
Min.: 1
Mult.: 1
Reel: 10,000

WE-CBF Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 50 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel