Laird Ferrite Beads

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Laird Ferrite Beads 470ohms 100MHz .7A Monolithic 0805 SMD 18,054In Stock
Min.: 1
Mult.: 1
: 4,000

HZ Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 470 Ohms 700 mA 200 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 100MHz .4A Monolithic 1206 SMD 13,011In Stock
Min.: 1
Mult.: 1
: 3,000

HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1 kOhms 400 mA 400 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads FERRITE CHIP BEAD 1500ohms 500mA 5,489In Stock
45,000Expected 2026/11/03
Min.: 1
Mult.: 1
: 3,000

HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 1.5 kOhms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz .5A Monolithic 1206 SMD 21,136In Stock
45,000Expected 2026/08/24
Min.: 1
Mult.: 1
: 3,000

HZ Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 950ohms 0.3ohms 500mA 14,205In Stock
Min.: 1
Mult.: 1
: 3,000

LF Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 300 mOhms 500 mA 300 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz .2A Monolithic 0402 SMD 20,120In Stock
Min.: 1
Mult.: 1
: 10,000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 300 Ohms 200 mA 800 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 19ohms 0.1ohms 500mA 24,145In Stock
Min.: 1
Mult.: 1
: 10,000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 500 mA 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 30ohms 100MHz .5A Monolithic 0402 SMD 1,401In Stock
60,000Expected 2026/12/14
Min.: 1
Mult.: 1
: 10,000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 500 mA 300 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 200ohms 0.4ohms 200mA 26,198In Stock
Min.: 1
Mult.: 1
: 4,000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 200 Ohms 200 mA 400 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 47ohms 0.1ohms 500mA 20,323In Stock
Min.: 1
Mult.: 1
: 4,000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 100 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 220ohms 100MHz .7A Monolithic 0603 SMD 2,246In Stock
80,000On Order
Min.: 1
Mult.: 1
: 4,000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 80ohms 100MHz .7A Monolithic 0603 SMD 19,357In Stock
Min.: 1
Mult.: 1
: 4,000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 700 mA 200 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 200ohms 0.3ohms 700mA 12,998In Stock
20,000Expected 2026/10/13
Min.: 1
Mult.: 1
: 4,000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 700 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 120ohms 100MHz .8A Monolithic 0805 SMD 385In Stock
120,000On Order
Min.: 1
Mult.: 1
: 4,000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 75ohms 100MHz .8A Monolithic 0805 SMD 5,579In Stock
60,000Expected 2026/08/24
Min.: 1
Mult.: 1
: 4,000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 800 mA 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 150ohms 100MHz .8A Monolithic 1206 SMD 13,470In Stock
Min.: 1
Mult.: 1
: 3,000

LI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 150 Ohms 800 mA 150 mOhms - 40 C + 125 C 3.2 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 60ohms 100MHz 1A Monolithic 0603 SMD 4,623In Stock
20,000Expected 2026/12/21
Min.: 1
Mult.: 1
: 4,000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 60 Ohms 1 A 100 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 600ohms 100MHz 1A Monolithic 0603 SMD 1,988In Stock
420,000Expected 2026/10/28
Min.: 1
Mult.: 1
: 4,000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 1 A 200 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 1000ohms 100MHz 1A Monolithic 0805 SMD 2,907In Stock
160,000On Order
Min.: 1
Mult.: 1
: 4,000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 1 A 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 11ohms 100MHz 1.5A Monolithic 0805 SMD 6,289In Stock
Min.: 1
Mult.: 1
: 4,000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 1.5 A 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz 2A Monolithic 0805 SMD 184In Stock
140,000On Order
Min.: 1
Mult.: 1
: 4,000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 300 Ohms 2 A 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 26ohms 100MHz 1.5A Monolithic 1206 SMD 16,463In Stock
30,000Expected 2026/08/17
Min.: 1
Mult.: 1
: 3,000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 26 Ohms 1.5 A 60 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 31ohms 100MHz 1.5A Monolithic 1206 SMD 13,681In Stock
Min.: 1
Mult.: 1
: 3,000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 1.5 A 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 90ohms 100MHz 1.5A Monolithic 1206 SMD 16,463In Stock
45,000Expected 2027/01/04
Min.: 1
Mult.: 1
: 3,000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 1.5 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 390ohms 0.05ohms 2.0A 15,500In Stock
Min.: 1
Mult.: 1
: 3,000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 390 Ohms 2 A 50 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel