ABRACON Ferrite Beads

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
ABRACON Ferrite Beads 600 OHM 25% 0.6A 3,059In Stock
Min.: 1
Mult.: 1
: 3,000

ACML Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 600 Ohms 600 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape
ABRACON Ferrite Beads 2500 OHM 25% 8,683In Stock
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 1.2 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 30ohm 0.3A 200mOhm 5,740In Stock
Min.: 1
Mult.: 1
: 10,000

AFBC-Q0402 SMD/SMT 0402 (1005 metric) 30 Ohms 300 mA 25 % 200 mOhms - 55 C + 150 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 11ohm 0.9A 100mOhm 655In Stock
Min.: 1
Mult.: 1
: 4,000

AFBC-Q0805 SMD/SMT 0805 (2012 metric) 11 Ohms 900 mA 25 % 100 mOhms - 55 C + 150 C 2 mm 1.25 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON ACML-0603U-601-T
ABRACON Ferrite Beads Bead 600 Ohms at 100MHz 1.000 A 150.00 mOhm 34,151In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
ABRACON ACML-0603U-101B-T
ABRACON Ferrite Beads Bead 100 Ohms at 100MHz 3.000 A 30.00 mOhm 11,335In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
ABRACON AFBC-Q0603-301-T
ABRACON Ferrite Beads Bead 300&! 1A 200m&! 585In Stock
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 600 Ohms at 100MHz 0.200 A 1700.00 mOhm
15,000Expected 2026/12/22
Min.: 1
Mult.: 1
: 15,000

ACML Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 600 Ohms 200 mA 25 % 1.7 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 19 OHM
30,000Expected 2026/09/23
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 300 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 120 OHM 25%
20,000On Order
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 800 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 7 Ohms at 100MHz 2.200 A 50.00 mOhm
44,028On Order
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 7 Ohms 2.2 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 80 Ohms at 100MHz 1.000 A 100.00 mOhm
20,640Expected 2026/09/04
Min.: 1
Mult.: 1
: 4,000

ACML Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 80 Ohms 1 A 25 % 100 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 120? 0.8A 300m? 10,000Factory Stock Available
Min.: 1
Mult.: 1
: 10,000

AFBC-SG0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 120 Ohms 800 mA 25 % 300 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 220? 0.7A 400m? 10,000Factory Stock Available
Min.: 1
Mult.: 1
: 10,000

AFBC-SG0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 220 Ohms 700 mA 25 % 400 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 70? 0.9A 200m? 10,000Factory Stock Available
Min.: 1
Mult.: 1
: 10,000

AFBC-SG0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 70 Ohms 900 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads FB 1000? 0.23A 900m? 10,000Factory Stock Available
Min.: 1
Mult.: 1
: 10,000

AFBC-SK0402 Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 230 mA 25 % 900 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 330 OHM 25% 44,000Stock Available
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape
ABRACON Ferrite Beads 70 OHM 36,000Stock Available
Min.: 1
Mult.: 1
: 4,000

Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 8.5 Ohm at 100MHz 8.0 A 4 mOhm Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
: 4,000

AFBC-SH0603P Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 1500 Ohms at 100MHz 0.100 A 1600.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 100 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 180 Ohms at 100MHz 0.150 A 500.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 150 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 240 Ohms at 100MHz 0.125 A 600.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 240 Ohms 125 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 31 Ohms at 100MHz 0.300 A 200.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 31 Ohms 300 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 470 Ohms at 100MHz 0.100 A 800.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 470 Ohms 100 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads Bead 7 Ohms at 100MHz 0.500 A 50.00 mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 10,000

ACML Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 7 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel