Laird Technologies Ferrite Beads

Results: 186
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Packaging
Laird Technologies Ferrite Beads 80ohms 0.8ohms 200mA 3,142In Stock
Min.: 1
Mult.: 1
Reel: 10,000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 80 Ohms 200 mA 800 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 47ohms 0.15ohms 300mA 16,941In Stock
Min.: 1
Mult.: 1
Reel: 10,000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 47 Ohms 300 mA 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 19ohms 0.1ohms 500mA 16,580In Stock
Min.: 1
Mult.: 1
Reel: 10,000

LI Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 19 Ohms 500 mA 150 mOhms - 40 C + 125 C 1 mm 0.5 mm 0.65 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 200ohms 0.4ohms 200mA 21,810In Stock
Min.: 1
Mult.: 1
Reel: 4,000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 200 Ohms 200 mA 400 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 300ohms 100MHz .4A Monolithic 0603 SMD 30,254In Stock
Min.: 1
Mult.: 1
Reel: 4,000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 400 mA 350 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 150ohms 0.25ohms 500mA 30,394In Stock
Min.: 1
Mult.: 1
Reel: 4,000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 150 Ohms 500 mA 250 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 47ohms 0.1ohms 500mA 26,157In Stock
Min.: 1
Mult.: 1
Reel: 4,000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 47 Ohms 500 mA 100 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 220ohms 100MHz .7A Monolithic 0603 SMD 12,942In Stock
18,500Expected 2026/02/17
Min.: 1
Mult.: 1
Reel: 4,000

LI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 700 mA 300 mOhms - 40 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 200ohms 0.3ohms 700mA 32,930In Stock
Min.: 1
Mult.: 1
Reel: 4,000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 200 Ohms 700 mA 300 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 75ohms 100MHz .8A Monolithic 0805 SMD 14,098In Stock
20,000Expected 2026/04/01
Min.: 1
Mult.: 1
Reel: 4,000

LI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 75 Ohms 800 mA 150 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.1 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0402,MI 4,333In Stock
30,000Expected 2026/05/04
Min.: 1
Mult.: 1
Reel: 10,000

MI Ferrite Chip Beads Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads Broadband,1Ln 0603,MI 12,285In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MI Ferrite Chip Beads SMD/SMT 180 Ohms 1.5 A 90 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape
Laird Technologies Ferrite Beads 220ohms 100MHz 2A Monolithic 0603 SMD 39,320In Stock
80,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2 A 80 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 300ohms 100MHz 2A Monolithic 0603 SMD 36,532In Stock
40,000Expected 2026/05/19
Min.: 1
Mult.: 1
Reel: 4,000

MI Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 100 mOhms - 40 C + 125 C 1.6 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 11ohms 100MHz 1.5A Monolithic 0805 SMD 21,940In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MI Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 11 Ohms 1.5 A 60 mOhms - 40 C + 125 C 2 mm 1.25 mm 1.25 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 31ohms 100MHz 1.5A Monolithic 1206 SMD 19,344In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 1.5 A 45 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 90ohms 100MHz 1.5A Monolithic 1206 SMD 14,028In Stock
14,790Expected 2026/02/17
Min.: 1
Mult.: 1
Reel: 3,000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 90 Ohms 1.5 A 80 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 500ohms 100MHz 2A Monolithic 1206 SMD 25,008In Stock
39,000Expected 2026/05/06
Min.: 1
Mult.: 1
Reel: 3,000

MI Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 500 Ohms 2 A 60 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 60ohms 100MHz 1.5A Monolithic 1210 SMD 846In Stock
15,000Expected 2026/07/06
Min.: 1
Mult.: 1
Reel: 3,000

MI Ferrite Chip Beads SMD/SMT 1210 (3225 metric) 60 Ohms 1.5 A 35 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 1.4 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 78ohms 0.03ohms 1.0A 117In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MI Ferrite Chip Beads SMD/SMT 1806 (4516 metric) 80 Ohms 1 A 30 mOhms - 40 C + 125 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Laird Technologies Ferrite Beads 835ohms 100MHz 5A Thru-hole 1,437In Stock
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 835 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Technologies Ferrite Beads 460ohms 100MHz 5A Thru-hole 740In Stock
2,500Expected 2026/02/17
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 460 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Technologies Ferrite Beads 998ohms 100MHz 5A Thru-hole 4,099In Stock
20,000On Order
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 998 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Laird Technologies Ferrite Beads 153ohms 100MHz 5A Thru-hole 13,350In Stock
Min.: 1
Mult.: 1
Reel: 4,500

28L Ferrite Beads on Leads 153 Ohms 5 A 10 mOhms 9.53 mm 3.51 mm Reel, Cut Tape
Laird Technologies Ferrite Beads 220ohms 100MHz 5A Thru-hole 9,110In Stock
Min.: 1
Mult.: 1
Reel: 4,500

28L Ferrite Beads on Leads 220 Ohms 5 A 10 mOhms 13.97 mm 3.51 mm Reel, Cut Tape