Pulse Ferrite Beads

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C 35,679In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BBBK RF Inductors SMD/SMT 1206 (3216 metric) 600 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.5 A 25 % IMP=150 Ohms Shielded SMD/SMT DCR=95 mOhms - 55 C to + 125 C 19,700In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BBFY Ferrite Beads SMD/SMT 0402 (1005 metric) 150 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 700 mA 25 % IMP=270 Ohms Shielded SMD/SMT DCR=280 mOhms - 55 C to + 125 C 19,700In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BBFY Ferrite Beads SMD/SMT 0402 (1005 metric) 270 Ohms 700 mA 25 % 280 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C 17,502In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBGK Ferrite Beads SMD/SMT 0603 (1608 metric) 470 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C 30,977In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 1 kOhms 400 mA 25 % 300 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2k Ohms 400mA 550mOhms 1 Signal Line 46,178In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBGK Ferrite Beads SMD/SMT 0805 (2012 metric) 2 kOhms 400 mA 25 % 550 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=80 mOhms - 55 C to + 125 C 10,700In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBHV Ferrite Beads SMD/SMT 0603 (1608 metric) 300 Ohms 2 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C 39,868In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BBPY Ferrite Beads SMD/SMT 0402 (1005 metric) 100 Ohms 1.2 A 25 % 90 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2.5 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C 11,470In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 2.5 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C 12,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 600 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 240 Ohms 400mA 400mOhms 0402 126,750In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 240 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=33 Ohms Shielded SMD/SMT DCR=22 mOhms - 55 C to + 125 C 19,900In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1.2 A 25 % IMP=330 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 40,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 330 Ohms 1.2 A 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 2.3 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=38 mOhms - 55 C to + 125 C 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BBUP Ferrite Beads SMD/SMT 0402 (1005 metric) 80 Ohms 2.3 A 25 % 38 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=25 mOhms - 55 C to + 125 C 16,329In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 100 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 220Ohms RDC=0.040Ohms 2500mA 13,463In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 220 Ohms 2.5 A 25 % 40 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=30 Ohms Shielded SMD/SMT DCR=7 mOhms - 55 C to + 125 C 28,805In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 30 Ohms 6 A 25 % 7 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 DCR=4A Imp=60Ohms 25% 125C Ultra Hi Curr 7,501In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 60,148In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BBUP Ferrite Beads SMD/SMT 0603 (1608 metric) 70 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 3 A 25 % IMP=300 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C 3,890In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 300 Ohms 3 A 25 % 50 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=18 mOhms - 55 C to + 125 C 7,950In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 60 Ohms 6 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=80 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 47,495In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBUP Ferrite Beads SMD/SMT 0805 (2012 metric) 80 Ohms 6 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=100 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C 4,171In Stock
30,000Expected 2026/05/14
Min.: 1
Mult.: 1
Reel: 3,000

BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 100 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 4.5 A 25 % IMP=220 Ohms Shielded SMD/SMT DCR=20 mOhms - 55 C to + 125 C 5,944In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 220 Ohms 4.5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=60 Ohms Shielded SMD/SMT DCR=12 mOhms - 55 C to + 125 C 11,998In Stock
Min.: 1
Mult.: 1
Reel: 3,000

BBUP Ferrite Beads SMD/SMT 1206 (3216 metric) 60 Ohms 6 A 25 % 12 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel