TDK Ferrite Beads

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 120OHM 2A 55mohms 1005 FERRITE CHIP 53,071In Stock
150,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 120 Ohms 2 A 25 % 55 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 180ohm 25% 1.6A 13,981In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 1.6 A 25 % 85 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 220 OHM 0.9A 18,881In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MPZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 900 mA 40 % 220 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 220ohm 25% 1.5A 44,908In Stock
40,000Expected 2026/05/04
Min.: 1
Mult.: 1
Reel: 10,000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 220 Ohms 1.5 A 25 % 95 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 30 OHM 25% 1.7A 35,841In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 10 Ohms 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 30ohms 1700mA Power Line AEC-Q200 9,759In Stock
10,000Expected 2026/04/28
Min.: 1
Mult.: 1
Reel: 10,000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 30 Ohms 1.7 A 10 Ohms 35 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 33OHM 3a 22mohms 1005 FERRITE CHIP 49,270In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MPZ-H Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 33 Ohms 3 A 25 % 22 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0402 60ohms 1500mA Power Line AEC-Q200 12,750In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 60 Ohms 1.5 A 25 % 60 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1mm x 0.5mm x 0.5mm, -55 to +125 degC, 1.2A, 90O, 100mO 16,083In Stock
20,000Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 10,000

MPZ Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 90 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape
TDK Ferrite Beads 0402 90ohms 1200mA Power Line AEC-Q200 10,431In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MPZ Auto Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 90 Ohms 1.2 A 25 % 100 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
TDK Ferrite Beads 15mOhms 5.1A 5x5x4.5mm 3,371In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VFS Noise Suppression Filters SMD/SMT 61 Ohms 5.1 A 19.5 mOhms - 40 C + 105 C 5 mm 5 mm 4.5 mm Reel, Cut Tape
TDK Ferrite Beads 110mOhms 1.9A 5x5x4.5mm 1,615In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VFS Noise Suppression Filters SMD/SMT 1.605 kOhms 1.9 A 143 mOhms - 40 C + 105 C 5 mm 5 mm 4.5 mm Reel, Cut Tape
TDK Ferrite Beads 22mOhms 4.7A 5x5x4.5mm 2,180In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VFS Noise Suppression Filters SMD/SMT 142 Ohms 4.7 A 28.6 mOhms - 40 C + 105 C 5 mm 5 mm 4.5 mm Reel, Cut Tape
TDK Ferrite Beads 27mOhms 4.2A 5x5x4.5mm 4,559In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VFS Noise Suppression Filters SMD/SMT 225 Ohms 4.2 A 35.1 mOhms - 40 C + 105 C 5 mm 5 mm 4.5 mm Reel, Cut Tape
TDK Ferrite Beads 46mOhms 2.9A 5x5x4.5mm 48In Stock
Min.: 1
Mult.: 1
Reel: 1,500

VFS Noise Suppression Filters SMD/SMT 450 Ohms 2.9 A 59.8 mOhms - 40 C + 105 C 5 mm 5 mm 4.5 mm Reel, Cut Tape
TDK Ferrite Beads 1500 OHM 25% 0.3A 11,702In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MMZ-E Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 300ohms 500mA SMD Signal Line 3,565In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 500 mA 25 % 250 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA SMD Signal Line 2,285In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 400mA SMD Signal Line 1,275In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA SMD Signal Line 650In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA SMD Signal Line 6,109In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 400 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 80ohms 500mA SMD Signal Line 164In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 1000ohms 400mA HiSpd Signal Line 2,284In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 400 mA 25 % 450 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 120ohms 500mA HiSpd Signal Line 3,975In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0603 600ohms 500mA HiSpd Signal Line 4,605In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MMZ Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 600 Ohms 500 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.6 mm Reel, Cut Tape, MouseReel