MMZ-E Series Ferrite Beads

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
TDK Ferrite Beads 0402 180ohms 25% General Signal Line 9,889In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 180 Ohms 200 mA 25 % 1.6 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 75 OHM 25% 250 MA 710In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1000 OHM 25% .25A 23,293In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 250 mA 25 % 1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 600 OHM 25% 0.3A 13,455In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MMZ-E Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 650 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 1500 OHM 25% 0.3A 11,797In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MMZ-E Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 1 kOhms 300 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 120Ohm 25% 250mA 2,040In Stock
Min.: 1
Mult.: 1
Reel: 15,000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 440 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
TDK Ferrite Beads 0201 56ohms 150mA HiSpd Signal Line Non-Stocked Lead-Time 10 Weeks
Min.: 15,000
Mult.: 15,000
Reel: 15,000

MMZ-E Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 56 Ohms 150 mA 25 % 1.9 Ohms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel