WE-PBF Series Ferrite Beads

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Wurth Elektronik Ferrite Beads WE-PBF High Current 25MHz 16A 28Ohm 45,470In Stock
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 42 Ohms 16 A 25 % 600 uOhms - 55 C + 125 C 4 mm 3 mm 2.55 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF High Current 25MHz 17A 58Ohm 6,659In Stock
10,000Expected 2026/09/11
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 91 Ohms 17 A 25 % 900 uOhms - 55 C + 125 C 8.5 mm 3 mm 2.55 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF High Current 25MHz 18A 65Ohm 26,396In Stock
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 98 Ohms 18 A 25 % 900 uOhms - 55 C + 125 C 7.8 mm 4.75 mm 3 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF 4020 Hi Curr 100MHz @ 42Ohms 16A 5,088In Stock
4,500Expected 2026/09/25
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 42 Ohms 16 A 25 % 600 uOhms - 55 C + 125 C 4 mm 3 mm 3.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF 4030 42 Ohms IR = 15 A RDC = 0.6 mOhms 1,097In Stock
3,500Expected 2026/08/28
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 42 Ohms 15 A 25 % 600 uOhms - 55 C + 125 C 4.9 mm 3 mm 2.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF 8530 Hi Curr 100MHz @ 91Ohms 17A 2,115In Stock
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 91 Ohms 17 A 25 % 900 mOhms - 55 C + 125 C 9.5 mm 3 mm 3.1 mm Reel, Cut Tape, MouseReel
Wurth Elektronik 7427933
Wurth Elektronik Ferrite Beads WE-PBF 3029 39 Ohms IR = 14A RDC = 0.6 mOhms 1,789In Stock
Min.: 1
Mult.: 1
: 1,000

WE-PBF Ferrite Chip Beads SMD/SMT 39 Ohms 14 A 25 % 600 mOhms - 55 C + 125 C 3.1 mm 2.9 mm 2.41 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-PBF 7847 Hi Curr 100MHz @ 98Ohms 18A 1,717In Stock
7,350On Order
Min.: 1
Mult.: 1
: 500

WE-PBF Ferrite Chip Beads SMD/SMT 98 Ohms 18 A 25 % 0.9 mOhms - 55 C + 125 C 8.8 mm 4.75 mm 3.55 mm Reel, Cut Tape, MouseReel