70 pF EMI Filter Circuits

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Inductance Voltage Rating Current Rating Termination Style Package/Case Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
TDK EMI Filter Circuits 100 MHZ 20DB 10V 100MA 33,775In Stock
60,000Expected 2026/07/13
Min.: 1
Mult.: 1
: 4,000

100 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 20 DB (400MHZ - 2000MHZ) 200MA 11,770In Stock
8,000Expected 2026/07/29
Min.: 1
Mult.: 1
: 4,000
50 MHz Pi Filter 70 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 50 MHZ 10V 7,036In Stock
Min.: 1
Mult.: 1
: 4,000

50 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 1.6mm x 0.8mm x 0.6mm, -40 to +85 degC, 20dB (300MHz to2000MHz), 100mA 6,490In Stock
Min.: 1
Mult.: 1
: 4,000
75 MHz Pi Filter 70 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
Murata Electronics EMI Filter Circuits 1,253In Stock
16,000Expected 2026/08/24
Min.: 1
Mult.: 1
: 4,000

EMI Filters Signal Line Filter 70 MHz LC (T) Filter 70 pF 230 nH 10 V 75 mA SMD/SMT 0603 (1608 metric) - 55 C + 125 C AEC-Q200 NFL Reel, Cut Tape, MouseReel