Murata PLT10HH Series Common Mode Filter Chokes

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 350ohm 100VDC 4.5uH 10A AEC-Q200 238In Stock
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 4.5 uH 350 Ohms 4.1 mOhms - 55 C + 150 C 12.9 mm 6.6 mm 9.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 800ohm 100VDC 10uH 6A AEC-Q200 249In Stock
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 10 uH 800 Ohms 8.5 mOhms - 55 C + 150 C 12.9 mm 6.6 mm 9.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 90ohm 300VDC 1.5uH 15A AEC-Q200 250In Stock
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 1.5 uH 90 Ohms 2.3 mOhms - 55 C + 150 C 12.9 mm 6.6 mm 9.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 800 NH 377In Stock
250Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 800 nH 45 Ohms 18 A 1.8 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 10M OHM 100V 6A 20UH 1,389In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 20 uH 1 kOhms 6 A 8 mOhms - 55 C + 105 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 6 UH 1,381In Stock
750Expected 2026/05/18
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 6 uH 400 Ohms 10 A 3.6 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 14 UH 100V 6A 609In Stock
500Expected 2026/06/18
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 14 uH 900 Ohms 6 A 8.5 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 100 OHM 300V 15A 2UH 17In Stock
1,250On Order
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 2 uH 100 Ohms 15 A 1.8 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Common Mode Choke
Murata Electronics Common Mode Chokes / Filters 9 UH 1,023In Stock
2,805On Order
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 9 uH 500 Ohms 10 A 3.6 mOhms - 55 C + 105 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel