ADL2012-R47M-T01

TDK
810-ADL2012-R47M-T01
ADL2012-R47M-T01

Mfr.:

Description:
Common Mode Chokes / Filters IND 470nH,1.1A,100mohm,-40-135C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,528

Stock:
4,528 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.44 $0.44
$0.364 $3.64
$0.30 $30.00
$0.247 $247.00
Full Reel (Order in multiples of 2000)
$0.242 $484.00
$0.221 $884.00
$0.217 $2,170.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
ADL
PCB Mount
SMD/SMT
470 nH
20 %
1.1 A
100 mOhms
1 GHz
- 40 C
+ 135 C
0805 (2012 metric)
2.2 mm
1.25 mm
1.75 mm
Reel
Cut Tape
MouseReel
Common Mode Filters
Drum Core, Wirewound
Brand: TDK
Core Material: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

ADL Power Supply Inductors

TDK ADL Power Supply Inductors offer a small size and thin form factor with a 2.2mm x 1.25mm or 3.2mm x 2.5mm mounting area. The original coiled wiring design and structure achieve broadband impedance and good DC superimposition characteristics. The ADL components feature an automated manufacturing process and AEC-Q200 compliance. TDK ADL Power Supply Inductors feature a -40°C to +150°C operating temperature range (including self-temperature rise) and are ideal for use in separate signal and power lines in in-vehicle power-over-coax (PoC) applications.