PCB Mount Shielded Common Mode Filter Chokes

Results: 461
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 1100Ohms 80V 0.25A RDC=0.5 -40 / + 125C AEC-Q200 4,983In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel AGC SMD/SMT 22 uH 1.1 kOhms 250 mA 500 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 35mA 2LN 20ohm 8 GHZ 19,708In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 35 mA 3 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters - 152,308In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount ACM SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
Laird Common Mode Chokes / Filters 0.25ohm 200MHz 0.35A 9,390In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CMA0805 SMD/SMT 200 Ohms 25 % 350 mA 250 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
TDK Common Mode Chokes / Filters 50mA 2LN 8ohm 15GHZ 18,398In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 50 mA 1 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 2.4GHz 65,670In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-M SMD/SMT 140 nH 30 % 50 mA 2 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter
Bourns Common Mode Chokes / Filters 300 ohms .4A 10,988In Stock
16,000On Order
Min.: 1
Mult.: 1
: 2,000

PCB Mount SRF2012 SMD/SMT 300 Ohms 25 % 300 mA 500 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Chip Inductor

KEMET Common Mode Chokes / Filters 50V 1A -25/+85C DCR=100mOhms 1,186In Stock
3,000Expected 2027/02/25
Min.: 1
Mult.: 1
Max.: 3,000
: 1,500

PCB Mount M-500CT SMD/SMT 700 uH 1 A 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-LF SMD Type SH 27mH 0.6A RDC=1.2mOhms 636In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel WE-LF SMD SMD/SMT 27 mH 30 % 600 mA 1.2 mOhms - 40 C + 125 C 23.3 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line Choke
ABRACON Common Mode Chokes / Filters CMC 1000? 9A 2LN SMD 1,516In Stock
Min.: 1
Mult.: 1
: 350

PCB Mount 1 Channel ACMP-1566 SMD/SMT 1 kOhms 9 A 10 mOhms - 40 C + 125 C 15 mm 13 mm 6.6 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
Laird Common Mode Chokes / Filters 0.19ohm 90MHz 0.4A 9,082In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CMA0805 SMD/SMT 90 Ohms 25 % 400 mA 190 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SL 500uH 400mA DCR=300mOhms 2,531In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel WA-SL SMD/SMT 500 uH 3 kOhms 35 % 400 mA 300 mOhms - 40 C + 125 C 13.3 mm x 10.2 mm x 4.7 mm 13.3 mm 10.2 mm 4.7 mm Reel, Cut Tape, MouseReel Chokes Leaded Toroidal Storage Choke
ABRACON Common Mode Chokes / Filters CMC 2200? 2.5A 2LN SMD 3,629In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel ACMP-9050 SMD/SMT 2.2 kOhms 2.5 A 60 mOhms - 40 C + 125 C 9 mm 7 mm 5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters SMT Common Mode Line Filter 1000uH, 35%, 0.4Ohms, 80V 772In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 4 Channel WE-SL SMD/SMT 1 mH 5 kOhms 350 mA 400 mOhms - 40 C + 125 C 13.7 mm 10.2 mm 5.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Line Filter
KEMET Common Mode Chokes / Filters 80V DCR=100mOhm 0.5A Imped 700Ohm 2,870In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount M-500CT SMD/SMT 700 uH 500 mA 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
TDK Common Mode Chokes / Filters 0603 33ohm 200mA 13,917In Stock
Min.: 1
Mult.: 1
: 15,000

PCB Mount 1 Channel MAF SMD/SMT 33 Ohms 25 % 200 mA 700 mOhms - 55 C + 125 C 0201 (0603 metric) 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel EMC Filters Noise Suppression Filter
Eaton Electronics Common Mode Chokes / Filters Chip IND CM CHOKE 1000 BASE-T 4Pad SMT AEC-Q200 6,320In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel ACE2V SMD/SMT 80 uH 100 mA 3.12 Ohms - 40 C + 125 C 1210 (3225 metric) 3.3 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chip Inductors
Wurth Elektronik Common Mode Chokes / Filters WE-CCMF 2450mHz 30 dB min 1,836In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-CCMF SMD/SMT 245 pH 2 Ohms 300 mA 2.5 Ohms - 40 C + 85 C 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 36mOhms 3.6A 6x6x4.5mm 4,500In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount VFS SMD/SMT 468 Ohms 3.6 A 46.8 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
HALO Electronics Common Mode Chokes / Filters 24 uH 1:1:1:1 16uH 0.25Ohm 317In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel LD-CMR Radial 24 uH 250 mOhms - 40 C + 85 C DIP-8 10.16 mm 10.16 mm 6.99 mm Tube Common Mode Filters CMC Filters 8 Pin DIL
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing Dual 1:1 -40C/+85C 69In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel LG SMD/SMT 35 uH 300 mOhms - 40 C + 85 C SMD-16 12.7 mm 7.11 mm 5.08 mm Tube Common Mode Chokes Dual 1:1 CMC Filters
Bourns Common Mode Chokes / Filters 200uH 25% 401In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SRF2012A SMD/SMT 200 Ohms 25 % 300 mA 400 mOhms - 55 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Inductor
ABRACON Common Mode Chokes / Filters CMC 800? 1A 2LN SMD 456In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel ACMP-4528 SMD/SMT 800 Ohms 1 A 40 mOhms - 40 C + 125 C 3.2 mm 2.5 mm 2.2 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
HALO Electronics Common Mode Chokes / Filters 36 uH 1:1:1:1 16uH 0.25Ohm 183In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel LD-CMR Radial 36 uH 250 mOhms - 40 C + 85 C DIP-8 10.16 mm 10.16 mm 6.99 mm Tube Common Mode Filters CMC Filters 8 Pin DIL
HALO Electronics Common Mode Chokes / Filters CMC SMD Gullwing Quad 1:1 35uH 16pin 348In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel LG SMD/SMT 35 uH 350 mOhms 0 C + 70 C SMD-16 12.7 mm 7.11 mm 5.08 mm Reel, Cut Tape, MouseReel Common Mode Chokes Quad CMC Filters