Common Mode Filter Chokes

Results: 7,411
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Laird Technologies Common Mode Chokes / Filters COMMON NODE CHOKE 8,230In Stock
Min.: 1
Mult.: 1
: 1,500
CM Reel, Cut Tape
KEMET Common Mode Chokes / Filters 1000 V 21.2mH 5A ESR=40.3mOhms AEC-Q200 211In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-XV Through Hole 21.2 mH 5 A 40.3 mOhms - 40 C + 150 C AEC-Q200 Tray Common Mode Chokes
KEMET Common Mode Chokes / Filters 1000V 72uH 35A ESR=0.7mOhms AEC-Q200 285In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 72 uH 35 A 700 uOhms - 40 C + 150 C Tray 3.5 mm 27.5 mm AEC-Q200 Tray AC Line Filters
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X15MH 0.40A 902In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel B82791H Radial 15 mH 30 % 400 mA 1.35 Ohms Reel, Cut Tape Ring Core Chokes
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X10MH -30%/+50% 790In Stock
1,500Expected 2026/09/07
Min.: 1
Mult.: 1
: 500

PCB Mount 2 Channel B82792C SMD/SMT 33 mH - 30 %, + 50 % 100 mA 2 Ohms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape Common Mode Chokes Signal Line
KEMET Common Mode Chokes / Filters 1000V 0.77mH 17A 3.95mOhms AEC-Q200 Dual Mode 112In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 770 uH 30 % 17 A 3.25 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 32 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.38mH 19A 2.95mOhms AEC-Q200 Dual Mode 96In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 380 uH 30 % 19 A 2.36 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 22.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 2.7 mH 10A 11.1mOhms AEC-Q200 Dual Mode 145In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCN-XV Dual Mode SMD/SMT 2.7 mH 30 % 10 A 11.1 mOhms - 40 C + 150 C 43.5 mm 34.5 mm 32 mm AEC-Q200 Tray AC Line Filters
Bourns Common Mode Chokes / Filters 20mH MIN 237In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 8100 Radial 20 mH 2.9 A 210 mOhms - 55 C + 105 C 1.35 in 0.8 in 1.45 in Tray Common Mode Chokes Common Mode Inductor
TE Connectivity / Schaffner Common Mode Chokes / Filters 2A 2.2mH 66mOhm Horizontal Choke 2,681In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 2.2 mH - 30 %, + 50 % 2 A 66 mOhms - 40 C + 100 C 21.5 mm x 22.5 mm x 13.2 mm 22.5 mm 21.5 mm 13.2 mm Common Mode Chokes Current Compensated Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters 16A 4mH 2-Wire Vert PCB Mounting 448In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel RT-Series Through Hole 4 mH - 30 %, + 50 % 16 A 10 mOhms - 40 C + 100 C 32 mm x 50 mm x 52 mm 50 mm 32 mm 52 mm Common Mode Chokes Current Compensated Choke
Bourns Common Mode Chokes / Filters 11uH 250mA SMT 3,349In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel DR221 SMD/SMT 11 uH 450 Ohms 250 mA 180 mOhms - 40 C + 125 C 5 mm 3.3 mm 3.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Data Line Chokes
Bourns Common Mode Chokes / Filters 40 uH 0.9A 20-100MHz 8,579In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0905 SMD/SMT 40 uH 800 Ohms 30 % 900 mA 250 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters CMC,7x6x3.5mm,225OMin,5.0A,Shd,SMD AEC-Q 2,365In Stock
Min.: 1
Mult.: 1
: 1,200

PCB Mount 1 Channel SRF7035A SMD/SMT 4 uH 300 Ohms 5 A 10 mOhms - 40 C + 125 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters 200mOhms 10150uH SMD Toroid Choke 1,362In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SMD/SMT 10.15 mH - 35 %, + 30 % 1.4 A 210 mOhms - 40 C + 125 C 19.6 mm 17 mm 9.9 mm Tray Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-CMBNC Type XS Nancrystl 10kHz 1.3A 2,302In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMBNC Through Hole 5 mH - 30 %, + 50 % 1.3 A 200 mOhms - 40 C + 125 C 14 mm 7.5 mm 16 mm Bulk Common Mode Chokes Power Line
Wurth Elektronik Common Mode Chokes / Filters WE-CMB Choke Type XL 20mH 3A 160mOhm 541In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel WE-CMB Radial 20 mH 30 % 3 A 160 mOhms - 40 C + 125 C 30 mm 18.6 mm 35 mm Tray Power Line Chokes Common Mode Power Line Choke
KEMET Common Mode Chokes / Filters 250V 10A 2mH 1,339In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-J Through Hole 2 mH 10 A 22 mOhms - 25 C + 105 C Tray 42 mm 29 mm 44 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 5A 5.5mH 1,587In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SCF Through Hole 5.5 mH 5 A 28 mOhms - 40 C + 120 C Tray 25 mm 15.5 mm 25 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 1000V 1.76mH 12A ESR=6.45mOhms AEC-Q200 162In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 1.76 mH 12 A 6.45 mOhms - 40 C + 120 C Tray 3.5 mm 37.7 mm 22.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 10uH 1.5A DCR=45mOhms 2,712In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SNT Through Hole 10 uH 1.5 A 45 mOhms - 20 C + 60 C Bulk 6 mm 9.5 mm 12.7 mm Bulk DC Line Filters
KEMET Common Mode Chokes / Filters 6uH 1.5A DCR=35mOhms 1,794In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SNT Through Hole 6 uH 1.5 A 35 mOhms - 20 C + 60 C Tape & Reel 5 mm 9.5 mm 12.7 mm Reel, Cut Tape, MouseReel DC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 1.3A 3.5mH 2,274In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS11VL Through Hole 3.5 mH 1.3 A 280 mOhms - 25 C + 120 C Tray 22 mm 14.5 mm 19.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 16mH 1A 20.9mm DCR=0.29mOhms 8,147In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSR21NVS Through Hole 16 mH 1 A 290 mOhms - 25 C + 120 C Tray 3.5 mm 16 mm 27 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 0.5A 1.1mH DCR=840mOhms 4,244In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SU7VC Through Hole 1.1 mH 500 mA 840 mOhms - 25 C + 120 C Tray 15 mm 10 mm 8.5 mm Tray Common Mode Chokes Line Filter