EPCOS / TDK Common Mode Filter Chokes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters 3x1.5mH 20A RING CORE CHOKE 72In Stock
Min.: 1
Mult.: 1

B82747E Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 3x0.57mH 35A 80In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82747E Radial 570 uH - 30 %, + 50 % 35 A 1.4 mOhms 37 mm 66 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Triple Choke
EPCOS / TDK Common Mode Chokes / Filters 3x0.82mH 30A RING CORE CHOKE 4In Stock
Min.: 1
Mult.: 1

B82747S Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 3x1.1mH 62A 6In Stock
Min.: 1
Mult.: 1

B82748S 2.1 Ohms Tray
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 4X4.7MH 0.1A 71In Stock
640Expected 2026/05/18
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82791G Radial 4.7 mH 30 % 100 mA 850 mOhms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Tray Data Line Chokes Common Mode Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X47MH 0.25A 455In Stock
Min.: 1
Mult.: 1
Reel: 80

Horizontal Mount 2 Channel B82791G Through Hole 47 mH - 30 %, + 50 % 250 mA 2.4 Ohms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X10MH 0.50A 523In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82791G Radial 10 mH - 30 %, + 50 % 500 mA 1 Ohms 17.5 mm x 17.5 mm x 8 mm 17.5 mm 17.5 mm 8 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X4.7MH 0.70A 329In Stock
Min.: 1
Mult.: 1
Reel: 80

Horizontal Mount 2 Channel B82791G Through Hole 4.7 mH - 30 %, + 50 % 700 mA 440 Ohms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X4.7MH 0.1A 647In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82791H Through Hole 4.7 mH - 25 %, + 35 % 100 mA 850 mOhms - 40 C + 125 C 15.2 mm 7.4 mm 17.6 mm Bulk Common Mode Chokes Signal Line

EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x100uH 1.5A 313In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82791H Radial 100 uH 30 % 1.5 A - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Tray Power Line Chokes Current Compensated Ring Core Double Choke

EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x14uH 4A 201In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82791H Radial 14 uH 30 % 4 A - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Tray Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X6.8MH 0.60A 425In Stock
Min.: 1
Mult.: 1
Reel: 200

Vertical Mount 2 Channel B82791H Through Hole 6.8 mH - 30 %, + 50 % 600 mA 630 mOhms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X4.7MH 0.70A 526In Stock
Min.: 1
Mult.: 1
Reel: 200

Vertical Mount 2 Channel B82791H Through Hole 4.7 mH - 30 %, + 50 % 700 mA 440 Ohms - 40 C + 125 C 15.3 mm x 7.4 mm x 17.6 mm 15.3 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X4.7MH 0.9A 400In Stock
Min.: 1
Mult.: 1
Reel: 200
Vertical Mount 2 Channel B82791H Through Hole 4.7 mH - 30 %, + 50 % 900 mA 250 mOhms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 6.8mH 600mA 500mohms 290In Stock
500Expected 2026/03/09
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel B82792C SMD/SMT 6.8 mH - 30 %, + 50 % 600 mA 500 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Data Line Chokes Common Mode Choke, Ring Core
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x15mH 0,5 A +40 C 200In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 15 mH 30 % 500 mA + 40 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1.8mH 6A +40 C 470In Stock
Min.: 1
Mult.: 1

Vertical Mount B82724J Radial Tray Ring Core Chokes

EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X4.7MH 0.7A 297In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82720H Radial 4.7 mH - 30 %, + 50 % 700 mA 500 mOhms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Data Line Chokes Common Mode Choke, Ring Core
EPCOS / TDK Common Mode Chokes / Filters POWERLINE CHOKE 3X1.8mH 18A 46In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82747S Radial 1.8 mH 30 % 18 A 4.7 mOhms - 40 C + 125 C 68 mm 68 mm 33 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 0.4mH 3.6A Horizontal Core
1,199On Order
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Through Hole 400 uH 30 % 3.6 A 35 mOhms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 18mH 0.5A Horizontal Core 1In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82721A Through Hole 18 mH 30 % 500 mA 1.4 Ohms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 1.8mH 6.0A 23mohms
849On Order
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82724B Radial 1.8 mH 30 % 6 A 23 Ohms 25 mm 32.6 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X6.8MH 4A
388Expected 2026/03/23
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725A Through Hole 6.8 mH 30 % 4 A 80 mOhms - 40 C + 125 C 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 100mH 0.45A 24.5x14.5 Radial
1,440Expected 2026/03/23
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732F Through Hole 100 mH - 30 %, + 50 % 450 mA 2.93 Ohms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 39mH 0.8A -30%/+50% 24.5x14.5 Radial
1,708Expected 2026/07/06
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732F Through Hole 39 mH - 30 %, + 50 % 800 mA 1.1 Ohms - 40 C + 125 C 24.5 mm 14.5 mm 13.5 mm Tray Common Mode Chokes Power Line