EPCOS / TDK Common Mode Filter Chokes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters 27mH 0.5A 1.1ohms 688In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 27 mH 30 % 500 mA + 60 C 18.2 mm 13.2 mm 20.3 mm Bulk Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x0.42mH 33A 120In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Radial 420 uH - 30 %, + 50 % 33 A 1.4 mOhms 56 mm 34 mm 52 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters 100mH 0.3A -30%/+50% 21.5x13.5 Radial 1,065In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82731T Through Hole 100 mH - 30 %, + 50 % 300 mA 6.6 Ohms - 40 C + 125 C 21.5 mm 13.5 mm 21.1 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3mH 12A 180In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82726S Through Hole 3.3 mH 30 % 12 A 8.4 mOhms - 40 C + 125 C 52 mm x 20.1 mm 52 mm 28 mm 55 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE CHOKE 2x28mH 0.4A/+40 C 741In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82720H Through Hole 28 mH - 30 %, + 50 % 400 mA 1.2 Ohms - 40 C + 125 C 13 mm x 9.5 mm 13 mm 9.5 mm 14 mm Tray Common Mode Chokes Signal Line

EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x47uH 2A 398In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82791H Radial 47 uH 30 % 2 A - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Tray Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X330UH 1A 480In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82623G Through Hole 330 uH 20 % 1 A 400 mOhms - 40 C + 125 C 28 mm x 27 mm x 16.8 mm 28 mm 27 mm 16.8 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X38 MH 451In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82791G Through Hole 38 mH 30 % 100 mA 5 Ohms - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Bulk Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 15 mH 1.1 A 475In Stock
Min.: 1
Mult.: 1

PCB Mount B82722V6*B040 Through Hole 15 mH 1.1 A + 70 C 23 mm 15.5 mm 24 mm Tray Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 10 mH 1.5 A 1,225In Stock
Min.: 1
Mult.: 1

PCB Mount B82722V6*B040 Through Hole 10 mH 1.5 A + 70 C 23 mm 15.5 mm 24 mm Tray Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 6.8 mH 2.0 A 477In Stock
Min.: 1
Mult.: 1

PCB Mount B82722V6*B040 Through Hole 6.8 mH 2 A + 70 C 23 mm 15.5 mm 24 mm Tray Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 4.7mH 2.5A 470In Stock
Min.: 1
Mult.: 1

PCB Mount B82722V6*B040 Through Hole 4.7 mH 2.5 A + 70 C 23 mm 15.5 mm 24 mm Tray Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 3.3 mH 3.0 A 476In Stock
Min.: 1
Mult.: 1

PCB Mount B82722V6*B040 Through Hole 3.3 mH 3 A + 70 C 23 mm 15.5 mm 24 mm Tray Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 22mH 0.85 A 403In Stock
Min.: 1
Mult.: 1

PCB Mount B82722V6*B040 Through Hole 22 mH 0.85 A + 70 C 23 mm 15.5 mm 24 mm Tray Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.82mH 24A 334In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SurfIND SMD/SMT 820 uH + 40 C + 125 C 22.3 mm Tray Common Mode Chokes Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.65mH 25A 346In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SurfIND SMD/SMT 650 uH + 40 C + 125 C 22.3 mm Tray Common Mode Chokes Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.47mH 28A 353In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SurfIND SMD/SMT 470 uH + 40 C + 125 C 20.7 mm Tray Common Mode Chokes Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.36mH 30A 360In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SurfIND SMD/SMT 360 uH + 40 C + 125 C 20.7 mm Tray Common Mode Chokes Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.26mH 32A 360In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SurfIND SMD/SMT 260 uH + 40 C + 125 C 20.7 mm Tray Common Mode Chokes Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.18mH 33A 360In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SurfIND SMD/SMT 180 uH + 40 C + 125 C 20.7 mm Tray Common Mode Chokes Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters SMD RING CORE CHOKE 2x0.12mH 36A 358In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SurfIND SMD/SMT 120 uH + 40 C + 125 C 20.7 mm Tray Common Mode Chokes Ring Core Choke
EPCOS / TDK Common Mode Chokes / Filters 4.7uH 100mA 0.62RDC SMD, Data Line Choke, High Speed Bus 4,704In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCB Mount 1 Channel ADF32T SMD/SMT 4.7 uH - 50 %, + 30 % 100 mA 620 mOhms 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x22mH 1A +40C 1,270In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732W Through Hole 22 mH - 30 %, + 50 % 1 A - 40 C + 125 C 24 mm 23.1 mm 17.3 mm Tray Power Line Chokes Current-Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters D-CORE CHOKE 2x100mH 0.4A +40C 1,205In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82732W Through Hole 100 mH - 30 %, + 50 % 400 mA - 40 C + 125 C 24 mm 23.1 mm 17.3 mm Tray Power Line Chokes Current-Compensated D Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters Isolation inductor 1 Mh, Single Pair Ethernet 10BASE-T1L 3,952In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount ICI SMD/SMT 1 mH 165 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm Reel, Cut Tape Inductors / Transformers