EPCOS / TDK Common Mode Filter Chokes

Results: 524
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 2x1.8mH 1A 2,786In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82730G Radial 1.8 mH - 30 %, + 50 % 1 A 340 mOhms - 40 C + 125 C 16.5 mm 15 mm 12 mm Tray Power Line Chokes Current Compensated U Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X10MH 0.50A 925In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel B82791H Radial 10 mH - 30 %, + 50 % 500 mA 1 Ohms - 25 C + 40 C 15.2 mm 11 mm 17.6 mm Reel, Cut Tape Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 10mH 500mA 1100mohms 579In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel B82792C SMD/SMT 10 mH 500 mA 1.1 Ohms 10.5 mm 14 mm 7.3 mm Reel, Cut Tape, MouseReel Data Line Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 4X1 MH -30%/+50% 1,862In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 4 Channel B82792C SMD/SMT 1 mH - 30 %, + 50 % 500 mA 170 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 0.47mH 600mA 220ohms 4,403In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 4 Channel B82792C SMD/SMT 470 uH - 30 %, + 50 % 600 mA 220 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 4.7mH 300mA 700mohms 1,230In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 4 Channel B82792C SMD/SMT 4.7 mH - 30 %, + 50 % 300 mA 400 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X10MH -30%/+50% 1,290In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 2 Channel B82792C SMD/SMT 33 mH - 30 %, + 50 % 100 mA 2 Ohms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X33UH 3A 127In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82623G Through Hole 33 uH 20 % 3 A 45 mOhms - 40 C + 125 C 28 mm x 27 mm x 16.8 mm 28 mm 27 mm 16.8 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 1.0mH 2.0A Horizontal Core 484In Stock
600Expected 2026/03/26
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 1 mH 30 % 2 A + 40 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X400UH 2.6A 846In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Through Hole 400 uH 30 % 2.6 A 55 mOhms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 39mH 0.4A 30% 17.9x17.3mm 853In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82721A Through Hole 39 mH 30 % 400 mA 2 Ohms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 27mH 0.4A 30% 17.9x17.3mm 996In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82721A Through Hole 27 mH 30 % 400 mA 1.7 Ohms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x0,2mH 6,0 A +40 C 409In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 200 uH 30 % 6 A + 40 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 10mH 0.7A Horizontal Core 123In Stock
350Expected 2026/06/01
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Through Hole 10 mH 30 % 700 mA 550 mOhms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 3.3mH 1.5A 30% 18.2x13.2mm 635In Stock
1,440Expected 2026/03/25
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 3.3 mH 30 % 1.5 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1.0mH 2.2A +70 C 179In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 1 mH 30 % 2.2 A 70 mOhms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 0.4mH 2.6A 55mohms 98In Stock
720Expected 2026/06/08
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 400 uH 30 % 2.6 A 55 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 0.4mH 3.6A 35mOhms 18.2x13.2mm 826In Stock
720Expected 2026/03/31
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 400 uH 30 % 3.6 A + 40 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X27MH 0.4A 628In Stock
1,440Expected 2026/03/23
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 27 mH 30 % 400 mA - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x47mH 0.4A +70 C 79In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 47 mH 30 % 400 mA 1.56 Ohms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 0.7mH 4A 30% 18.2x13.2mm 247In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 700 uH 30 % 4 A 30 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 0.2mH 6A 30% 18.2x13.2mm 769In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 200 uH 30 % 6 A 15 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 6.8mH 1.3A 30% 22.3x22.7mm 66In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722A Radial 6.8 mH 1.3 A 230 mOhms 22.3 mm 22.7 mm 13.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 90 uH 23.3x19.5mm Radial 670In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722A Radial 10 mH 30 % 1.5 A 240 mOhms - 25 C + 60 C 23.3 mm 19.5 mm 25.4 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x47mH 0.5A +40 C 70In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722A Radial 47 mH 30 % 500 mA 2.5 Ohms - 40 C + 125 C 22.7 mm x 22.3 mm 22.7 mm 22.3 mm 13.3 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke