Murata Electronics Common Mode Filter Chokes

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 100MHZ 13,218In Stock
30,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW21_Z SMD/SMT 90 Ohms 25 % 280 mA 410 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1000 OHM 50V 5,448In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW31 SMD/SMT 1 kOhms 25 % 230 mA 1 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 600 OHM 50V 4,960In Stock
3,290Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW31 SMD/SMT 600 Ohms 25 % 260 mA 800 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 9,066In Stock
15,632On Order
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW31 SMD/SMT 90 Ohms 25 % 370 mA 300 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound

Murata Electronics Common Mode Chokes / Filters 100 UH -30+50% 11,749In Stock
9,000Expected 2026/04/16
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel DLW32_H SMD/SMT 100 uH - 30 %, + 50 % 115 mA 2.1 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 200 UH 50V AEC-Q200 4,270In Stock
3,500Expected 2026/02/25
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel DLW43_H SMD/SMT 200 uH - 25 %, + 50 % 110 mA 4.5 Ohms - 40 C + 105 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.7 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil for Automotive
Murata Electronics Common Mode Chokes / Filters 1000 OHM 50V 12,794In Stock
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5B SMD/SMT 1 kOhms 1.5 A 60 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 3000 OHM 50V 2,908In Stock
2,800Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5B SMD/SMT 3 kOhms 500 mA 300 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 OHM 50V 6.0A 6,735In Stock
8,400Expected 2026/04/30
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B SMD/SMT 100 Ohms 6 A 13 mOhms - 40 C + 105 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1000 OHM 50V 7,363In Stock
26,600On Order
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B SMD/SMT 1 kOhms 2 A 34 mOhms - 40 C + 85 C 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 5 OHM 100MHZ 100MA 27,793In Stock
Min.: 1
Mult.: 1
Reel: 15,000

PCB Mount 1 Channel NFG0QHB SMD/SMT 5 Ohms 100 mA 1.3 Ohms - 40 C + 85 C 0.65 mm 0.5 mm Reel, Cut Tape, MouseReel Noise Filters
Murata Electronics Common Mode Chokes / Filters 20 UH 3A 50V 1,075In Stock
Min.: 1
Mult.: 1

PCB Mount PLT Radial 3 A 3 mOhms - 40 C + 85 C 14 mm 13 mm 8 mm Bulk Chokes
Murata Electronics Common Mode Chokes / Filters 800 NH 377In Stock
250Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 800 nH 45 Ohms 18 A 1.8 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 200 OHM 80V 4.4A 3,162In Stock
4,800Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 300

PCB Mount 1 Channel PLT5BPH SMD/SMT 200 Ohms 30 % 4.4 A 9.1 mOhms - 55 C + 150 C 2020 (5050 metric) 5 mm 5 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 1,096In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel DLW44 SMD/SMT 100 Ohms 40 % 3.1 A 16 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 240 OHM 60V 2,964In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel DLW44 SMD/SMT 240 Ohms 40 % 1.4 A 75 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 90 OHM 100MHZ 100MA 57,778In Stock
60,000Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 10,000

DLM0NSM Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 25,773In Stock
51,326On Order
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount DLW21 SMD/SMT 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 22,206In Stock
150,500On Order
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW21 SMD/SMT 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 920 OHM 7,514In Stock
21,045On Order
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW21 SMD/SMT 920 Ohms 25 % 160 mA 950 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2200 OHM 50V 12,939In Stock
12,000Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount DLW31 SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 OHM 2,411In Stock
7,500Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel DLW32_H SMD/SMT 100 uH - 30 %, + 50 % 100 mA 2.8 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Choke
Murata Electronics Common Mode Chokes / Filters 1100 OHM 6,142In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A SMD/SMT 1.1 kOhms 40 % 2 A 56 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 350 OHM 50V 4,187In Stock
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5B SMD/SMT 350 Ohms 2 A 40 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1400 OHM 50V 6,750In Stock
3,500Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B SMD/SMT 1.4 kOhms 1.5 A 56 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound