Murata Electronics Common Mode Filter Chokes

Results: 206
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 100 OHM 300V 15A 2UH 547In Stock
500Expected 2026/06/18
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 2 uH 100 Ohms 15 A 1.8 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Common Mode Choke
Murata Electronics Common Mode Chokes / Filters 10M OHM 100V 6A 20UH 1,413In Stock
1,000Expected 2026/06/18
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 20 uH 1 kOhms 6 A 8 mOhms - 55 C + 105 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 6 UH 1,384In Stock
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 6 uH 400 Ohms 10 A 3.6 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 14 UH 100V 6A 609In Stock
500Expected 2026/06/18
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 14 uH 900 Ohms 6 A 8.5 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 592In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel DLW44 SMD/SMT 400 Ohms 40 % 2.1 A 30 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 12 OHM 100MHZ 13,661In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 1 Channel DLM0NSB SMD/SMT 12 Ohms 160 mA 1.2 Ohms - 40 C + 85 C 03025 (0806 metric) 0.85 mm 0.65 mm 0.45 mm Reel, Cut Tape, MouseReel Common Mode Chokes Monolithic
Murata Electronics Common Mode Chokes / Filters 28 OHM 9,190In Stock
10,000Expected 2026/05/05
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 1 Channel DLM0NSB SMD/SMT 28 Ohms 130 mA 1.9 Ohms - 40 C + 85 C 03025 (0806 metric) 0.85 mm 0.65 mm 0.45 mm Reel, Cut Tape, MouseReel Common Mode Chokes Monolithic
Murata Electronics Common Mode Chokes / Filters Common Mode Chokes / Filters 50 OHM 100 MHZ 10,727In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 1 Channel DLM0NSM SMD/SMT 50 Ohms 100 mA 2.7 Ohms - 40 C + 85 C 03025 (0806 metric) 0.85 mm 0.65 mm 0.45 mm Reel, Cut Tape, MouseReel Common Mode Chokes Monolithic
Murata Electronics Common Mode Chokes / Filters 12 OHM 100MHZ 150MA 23,291In Stock
Min.: 1
Mult.: 1
Reel: 15,000

PCB Mount 1 Channel DLM0QSB SMD/SMT 12 Ohms 150 mA 2 Ohms - 40 C + 85 C 025020 (0605 metric) 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 5,621In Stock
Min.: 1
Mult.: 1
Reel: 15,000

PCB Mount 1 Channel DLM0QSN SMD/SMT 100 mA 4.5 Ohms - 40 C + 85 C 025020 (0605 metric) 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 90 OHM 20,212In Stock
30,000Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 15,000

DLM0QSN Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 450 OHM 0.1A 6,164In Stock
Min.: 1
Mult.: 1
Reel: 4,000

DLM11SN Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 120 OHM 50V 3,418In Stock
6,000Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount DLW21 SMD/SMT 120 Ohms 25 % 280 mA 450 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 180 OHM 50V 3,921In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount 1 Channel DLW21 SMD/SMT 180 Ohms 25 % 250 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1,547In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount DLW21 SMD/SMT 67 Ohms 25 % 240 mA 490 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 67 OHM 50V 4,675In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount 1 Channel DLW21 SMD/SMT 67 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 0.590 OHM 0.2A CM CHOKE FILTER 1,437In Stock
9,000Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 3,000
PCB Mount 1 Channel DLW21 SMD/SMT 90 Ohms 25 % 220 mA 590 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters CMC SMD 200ohm 500mA POWRTRN 2,375In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW21_H SMD/SMT 200 Ohms 25 % 500 mA 140 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Chip Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 6,065In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount DLW21 SMD/SMT 210 Ohms 25 % 360 mA 330 mOhms - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape
Murata Electronics Common Mode Chokes / Filters 260 OHM 25% 2,483In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW21 SMD/SMT 260 Ohms 25 % 220 mA 590 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 500 OHM 4,510In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount DLW21 SMD/SMT 500 Ohms 25 % 250 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2,950In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount DLW21 SMD/SMT 67 Ohms 25 % 320 mA 310 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 34In Stock
2,000Expected 2026/04/07
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW21 SMD/SMT 67 Ohms 25 % 400 mA 250 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1,907In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW21_Z SMD/SMT 120 Ohms 25 % 280 mA 410 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1,195In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW21_Z SMD/SMT 180 Ohms 25 % 240 mA 390 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound