Coilcraft Common Mode Filter Chokes

Results: 132
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Coilcraft Common Mode Chokes / Filters 897In Stock
1,200Expected 2026/04/27
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel CANbus SMD/SMT 11 uH 30 % 460 mA 270 mOhms - 40 C + 125 C 1812 (4532 metric) 4.95 mm 3.18 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters 927In Stock
600Expected 2026/05/18
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel CANbus SMD/SMT 51 uH 30 % 260 mA 800 mOhms - 40 C + 125 C 1812 (4532 metric) 4.95 mm 3.18 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For PowerLine 2.0mH 2.0A DCR=0.2Ohms 28In Stock
Min.: 1
Mult.: 1

BU Tray
Coilcraft Common Mode Chokes / Filters For PowerLine 0.2mH 1.6A DCR=0.1Ohms 78In Stock
Min.: 1
Mult.: 1

PCB Mount BU Through Hole 200 uH 3.62 kOhms 1.6 A 100 mOhms - 40 C + 125 C 17.5 mm 11 mm 17 mm Tray Common Mode Chokes Power Line
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 47nH DCR=.17Ohms
41,106On Order
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel 0805USB SMD/SMT 47 nH 290 Ohms 500 mA 170 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 53nH DCR=.22Ohms
5,110On Order
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel 0805USBN SMD/SMT 53 nH 600 Ohms 500 mA 220 mOhms - 40 C + 125 C 0805 (2012 metric) 2.2 mm 1.4 mm 0.93 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile USB Common Mode Choke
Coilcraft Common Mode Chokes / Filters For Data Line 5uH 100mA DCR= 250mOhms
1,626On Order
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel CDF SMD/SMT 5 uH 630 Ohms 100 mA 250 mOhms - 40 C + 85 C 8 mm x 8 mm 8 mm 8 mm 4.5 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For PowerLine 1.40mH 2.5A DCR=60mOhms
1,530On Order
Min.: 1
Mult.: 1
Reel: 350

PCB Mount 1 Channel SMD/SMT 1.4 mH 4.17 kOhms 2.5 A 60 mOhms - 40 C + 125 C 16.38 mm 14.22 mm 8.9 mm Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 37nH DCR=.109Ohms
2,000Expected 2026/03/20
Min.: 1
Mult.: 1
Reel: 2,000

0603USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 189nH DCR=.32Ohms
1,989Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel 0805USB SMD/SMT 189 nH 1.06 kOhms 500 mA 320 mOhms - 40 C + 85 C 2.03 mm 1.27 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 14nH DCR=.11Ohms
1,910Expected 2026/03/13
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel 0805USBN SMD/SMT 14 nH 140 Ohms 500 mA 110 mOhms - 40 C + 125 C 0805 (2012 metric) 2.2 mm 1.4 mm 0.93 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile USB Common Mode Choke
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 30nH DCR=.14Ohms
2,000Expected 2026/03/31
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel 0805USBN SMD/SMT 30 nH 300 Ohms 500 mA 140 mOhms - 40 C + 125 C 0805 (2012 metric) 2.2 mm 1.4 mm 0.93 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile USB Common Mode Choke
Coilcraft Common Mode Chokes / Filters For PowerLine 0.6mH 1.0A DCR=0.2Ohms
197Expected 2026/03/30
Min.: 1
Mult.: 1

BU Tray
Coilcraft Common Mode Chokes / Filters For PowerLine 15mH 0.15A DCR=5.0Ohms
98Expected 2026/04/23
Min.: 1
Mult.: 1

BU Tray
Coilcraft Common Mode Chokes / Filters For PowerLine 0.59mH 4.2A DCR=20mOhms
1,000On Order
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel SMD/SMT 590 uH 4.19 kOhms 4.2 A 20 mOhms - 40 C + 125 C 19.56 mm 17.02 mm 9.91 mm Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For PowerLine 0.22mH 2.9A DCR=60mOhms
150Expected 2026/03/05
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel SMD/SMT 220 uH 2.59 kOhms 2.9 A 60 mOhms - 40 C + 125 C 19.56 mm 17.02 mm 9.91 mm Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For PowerLine 22.0mH 0.57A DCR=850mOhms
350Expected 2026/03/23
Min.: 1
Mult.: 1
Reel: 350

PCB Mount 1 Channel SMD/SMT 22 mH 70.01 kOhms 570 mA 850 mOhms - 40 C + 125 C 16.38 mm 14.22 mm 8.9 mm Reel, Cut Tape, MouseReel
Coilcraft Common Mode Chokes / Filters For Data Line 0.47mH 1000mA DCR=0.21mOhms
539On Order
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel DFT7160 SMD/SMT 470 uH 2.42 kOhms 210 mOhms - 40 C + 85 C 7.5 mm x 5.6 mm 7.5 mm 5.6 mm 4.9 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Data Line 4.7mH 500mA DCR= 0.6mOhms
500On Order
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel DFT7160 SMD/SMT 4.7 mH 13.47 kOhms 600 mOhms - 40 C + 85 C 7.5 mm x 5.6 mm 7.5 mm 5.6 mm 4.9 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Data Line .051mH 700mA DCR=0.3mOhms
149Expected 2026/04/24
Min.: 1
Mult.: 1
Reel: 250

PCB Mount 1 Channel DFT7160 SMD/SMT 51 uH 4 kOhms 300 mOhms - 40 C + 85 C 7.5 mm x 5.6 mm 7.5 mm 5.6 mm 4.9 mm Reel, Cut Tape, MouseReel EMI Filters Data Line EMI Filter
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 434nH DCR=.37Ohms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

0805USBF Reel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 140nH DCR=.32Ohms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel 0805USBN SMD/SMT 140 nH 1.61 kOhms 500 mA 320 mOhms - 40 C + 125 C 0805 (2012 metric) 2.2 mm 1.4 mm 0.93 mm Reel, Cut Tape, MouseReel Common Mode Chokes Low Profile USB Common Mode Choke
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 182nH DCR=.37Ohms Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

PCB Mount 1 Channel 0805USBN SMD/SMT 182 nH 2 kOhms 450 mA 370 mOhms - 40 C + 125 C 0805 (2012 metric) 2.2 mm 1.4 mm 0.93 mm Reel Common Mode Chokes Low Profile USB Common Mode Choke
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 161nH DCR=.22Ohms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes
Coilcraft Common Mode Chokes / Filters For Hi Speed Signal 412nH DCR=.34Ohms Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2,000

1206USB Reel, Cut Tape, MouseReel Common Mode Chokes