KEMET Common Mode Filter Chokes

Results: 1,528
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
KEMET Common Mode Chokes / Filters 1mH 250V 5A DCR=0.05Ohms 505In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC Through Hole 1 mH 5 A 50 mOhms - 25 C + 105 C Tray 15 mm 18.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1mH 250V 8A DCR=0.02Ohms 218In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC Through Hole 1 mH 8 A 20 mOhms - 25 C + 120 C Tray 5 mm 19 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.74mH 20A ESR=2.84mOhms AEC-Q200 129In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 740 uH 20 A 2.84 mOhms - 40 C + 120 C Tray 3.5 mm 37.2 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 6mH 22A ESR=1.38mOhms AEC-Q200 157In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 60 uH 22 A 1.38 mOhms - 40 C + 150 C Tray 3.5 mm 18.9 mm 28.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 150V 1.5uH 3A 26mOhms 860In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel SH Through Hole 1.5 uH 3 A 26 mOhms - 25 C + 80 C Bulk 12.5 mm 10 mm 12 mm Bulk DC Line Filters Common Mode Power Line
KEMET Common Mode Chokes / Filters 72uH 3A DCR=42mOhms 974In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 72 uH 3 A 42 mOhms - 25 C + 105 C Tray 20 mm 21 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 120uH 5A DCR=45mOhms 257In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 120 uH 5 A 45 mOhms - 25 C + 105 C Tray 20 mm 35 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250VAC 2.2A 1.3mH DCR=120mOhms 1,432In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS11VL Through Hole 1.3 mH 2.2 A 120 mOhms - 25 C + 120 C Tray 22 mm 14.5 mm 19.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 3A 1.3mH 21mm 1CH LD=0.8mm 487In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSHB21HS Through Hole 1.3 mH 3 A 60 mOhms - 25 C + 130 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250VAC 3A 2.8mH 21mm Dual Mode 805In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSHB21HS Through Hole 2.8 mH 3 A 60 mOhms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 2A 5mH 195In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC-J Through Hole 5 mH 2 A 120 mOhms - 25 C + 120 C Tray 5 mm 27 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250V 4A 29mH DCR=150mOhms 232In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SC-JV Through Hole 29 mH - 30 %, + 50 % 4 A 150 mOhms - 25 C + 105 C Tray 35 mm 25 mm 40 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250V 850uH 35A DCR=2.6mOhms 148In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SCR38 Through Hole 850 uH 35 A 2.6 mOhms - 25 C + 120 C Tray 53 mm 35 mm 51 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 20uH 10A DCR=13mOhms 337In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 20 uH 10 A 13 mOhms - 25 C + 105 C Tray 4 mm 26 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250VAC 0.3A 82mH 1,127In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SS11VL Through Hole 82 mH 300 mA 4.1 Ohms - 25 C + 120 C Tray 22 mm 14.5 mm 19.5 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 8mH 3.5A 11.5mm DCR=74mOhms 479In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSRH24NVS Through Hole 8 mH 3.5 A 74 mOhms - 25 C + 120 C Tray 3.5 mm 20 mm 31 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Common Mode Chokes / Filters 1000V 56mH 30A ESR=0.747mOhms AEC-Q200 275In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 56 uH 30 A 747 uOhms - 40 C + 120 C Tray 3.5 mm 18.9 mm 28.5 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 1mH 17A ESR=3.71mOhms AEC-Q200 100In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCR-XV Through Hole 1 mH 17 A 3.71 mOhms - 40 C + 120 C Tray 3.5 mm 26.5 mm 35 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 1000V 0.75mH 15A ESR=5.14mOhms AEC-Q200 98In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCT-XV Through Hole 750 uH 15 A 5.14 mOhms - 40 C + 150 C Tray 3.5 mm 22.9 mm AEC-Q200 Tray AC Line Filters
KEMET Common Mode Chokes / Filters 80uH 2A DCR=72mOhms 696In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SN Through Hole 80 uH 2 A 72 mOhms - 25 C + 105 C Tray 20 mm 16 mm Tray AC Line Filters Normal Mode SN Coils Standard Filters
KEMET Common Mode Chokes / Filters 250VAC 0.6A 18mH 998In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS11VL Through Hole 18 mH 600 mA 1.3 Ohms - 25 C + 120 C Tray 3.5 mm 14.5 mm 19.5 mm Tray AC Line Filters Standard Common Mode Filters
KEMET Common Mode Chokes / Filters 250VAC 1.1A 5mH DCR=400mOhms 1,125In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SS11VL Through Hole 5 mH 1.1 A 400 mOhms - 25 C + 120 C Tray 3.5 mm 19.5 mm Tray AC Line Filters High Frequency Type
KEMET Common Mode Chokes / Filters 250VAC 50mH 1.2A 11.5mm DCR=430mOhms 594In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSRH24NHS Through Hole 50 mH 1.2 A 430 mOhms - 25 C + 120 C Tray 3.5 mm 25.5 mm 18 mm Tray AC Line Filters High Impedance Common Mode Filters
KEMET Common Mode Chokes / Filters 250V 0.2A 14mH 1,961In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SU-9H Through Hole 14 mH 200 mA 6 Ohms - 25 C + 120 C Tray 4 mm 15.5 mm 12.5 mm Tray AC Line Filters High Frequency Common Mode Filters
KEMET Common Mode Chokes / Filters 50V 8uH 50% 0.5A DCR=20mOhms 2,724In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SBT Through Hole 8 uH 50 % 500 mA 20 mOhms - 25 C + 70 C Bulk 3 mm 7.5 mm 8.7 mm Bulk DC Line Filters