Murata Common Mode Filter Chokes

Results: 222
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 42,199In Stock
75,326On Order
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount DLW21 SMD/SMT 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 53,003In Stock
199,900On Order
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW21 SMD/SMT 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 920 OHM 5,364In Stock
35,045On Order
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel DLW21 SMD/SMT 920 Ohms 25 % 160 mA 950 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2200 OHM 50V 12,595In Stock
32,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount DLW31 SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 OHM 2,361In Stock
7,500Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel DLW32_H SMD/SMT 100 uH - 30 %, + 50 % 100 mA 2.8 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.35 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Choke
Murata Electronics Common Mode Chokes / Filters 1100 OHM 6,142In Stock
Min.: 1
Mult.: 1
Reel: 700

PCB Mount DLW5A SMD/SMT 1.1 kOhms 40 % 2 A 56 mOhms - 40 C + 105 C 5 mm 3.6 mm 2.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke Coil
Murata Electronics Common Mode Chokes / Filters 350 OHM 50V 4,187In Stock
Min.: 1
Mult.: 1
Reel: 400

PCB Mount DLW5B SMD/SMT 350 Ohms 2 A 40 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 4.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1400 OHM 50V 6,695In Stock
7,700On Order
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B SMD/SMT 1.4 kOhms 1.5 A 56 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 500 OHM 50V 4,180In Stock
22,200On Order
Min.: 1
Mult.: 1
Reel: 700

PCB Mount 1 Channel DLW5B SMD/SMT 500 Ohms 4 A 27 mOhms - 40 C + 85 C 2020 (5050 metric) 5 mm 5 mm 2.35 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 10M OHM 100V 6A 20UH 1,389In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 20 uH 1 kOhms 6 A 8 mOhms - 55 C + 105 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 6 UH 1,381In Stock
750Expected 2026/05/18
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 6 uH 400 Ohms 10 A 3.6 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 14 UH 100V 6A 609In Stock
500Expected 2026/06/18
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 14 uH 900 Ohms 6 A 8.5 mOhms - 55 C + 125 C 12.9 mm 6.6 mm 9.4 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 549In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel DLW44 SMD/SMT 400 Ohms 40 % 2.1 A 30 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 673In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 1 Channel DLW44 SMD/SMT 850 Ohms 40 % 1.9 A 40 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Power Solutions Common Mode Chokes / Filters CMC 5mH, 2.4A TH toroid 1In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel 5200 Through Hole 5 mH 2.4 A 91 mOhms - 40 C + 125 C 24 mm 16.3 mm 31 mm Bulk Common Mode Chokes Power Line
Murata Electronics Common Mode Chokes / Filters 12 OHM 100MHZ 13,365In Stock
20,000Expected 2026/05/14
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 1 Channel DLM0NSB SMD/SMT 12 Ohms 160 mA 1.2 Ohms - 40 C + 85 C 03025 (0806 metric) 0.85 mm 0.65 mm 0.45 mm Reel, Cut Tape, MouseReel Common Mode Chokes Monolithic
Murata Electronics Common Mode Chokes / Filters 28 OHM 4,129In Stock
50,000On Order
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 1 Channel DLM0NSB SMD/SMT 28 Ohms 130 mA 1.9 Ohms - 40 C + 85 C 03025 (0806 metric) 0.85 mm 0.65 mm 0.45 mm Reel, Cut Tape, MouseReel Common Mode Chokes Monolithic
Murata Electronics Common Mode Chokes / Filters Common Mode Chokes / Filters 50 OHM 100 MHZ 11,827In Stock
10,000Expected 2026/05/04
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 1 Channel DLM0NSM SMD/SMT 50 Ohms 100 mA 2.7 Ohms - 40 C + 85 C 03025 (0806 metric) 0.85 mm 0.65 mm 0.45 mm Reel, Cut Tape, MouseReel Common Mode Chokes Monolithic
Murata Electronics Common Mode Chokes / Filters 12 OHM 100MHZ 150MA 23,291In Stock
Min.: 1
Mult.: 1
Reel: 15,000

PCB Mount 1 Channel DLM0QSB SMD/SMT 12 Ohms 150 mA 2 Ohms - 40 C + 85 C 025020 (0605 metric) 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 5,621In Stock
Min.: 1
Mult.: 1
Reel: 15,000

PCB Mount 1 Channel DLM0QSN SMD/SMT 100 mA 4.5 Ohms - 40 C + 85 C 025020 (0605 metric) 0.65 mm 0.5 mm 0.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Murata Electronics Common Mode Chokes / Filters 90 OHM 20,207In Stock
30,000Expected 2026/04/14
Min.: 1
Mult.: 1
Reel: 15,000

DLM0QSN Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 450 OHM 0.1A 5,931In Stock
Min.: 1
Mult.: 1
Reel: 4,000

DLM11SN Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 120 OHM 50V 1,368In Stock
12,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount DLW21 SMD/SMT 120 Ohms 25 % 280 mA 450 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 180 OHM 50V 3,868In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount 1 Channel DLW21 SMD/SMT 180 Ohms 25 % 250 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 1,547In Stock
Min.: 1
Mult.: 1
Reel: 3,000

PCB Mount DLW21 SMD/SMT 67 Ohms 25 % 240 mA 490 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound