TDK Common Mode Filter Chokes

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters 470uH 700mA 30% 7.1x6mm SMD 2,209In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel B82793C SMD/SMT 470 uH 30 % 700 mA 200 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X51UH +-30% 4,994In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel B82793C SMD/SMT 51 uH 30 % 800 mA 140 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE CHOKE 2X100UH +/ -30% 2,207In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel B82793C SMD/SMT 100 uH 30 % 500 mA 180 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 25uH 800mA 30% 7.1x6mm SMD 2,706In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel B82793S SMD/SMT 25 uH 30 % 800 mA 110 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters SMT-DL-CHOKE 1812 2X22UH 30% 2,150In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel B82789S SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape Data and Signal Line Chokes
TDK Common Mode Chokes / Filters 220mA 50VDC 360Ohms, CMF, ETHERNET LINES 4,931In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel ALC SMD/SMT 360 Ohms 220 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line Common Mode Choke/Filter
TDK Common Mode Chokes / Filters 300mA 20VDC 380Ohms, CMF, 5G ETHERNET 2,334In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel ALC-H SMD/SMT 380 Ohms 300 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line Common Mode Choke/Filter
TDK Common Mode Chokes / Filters 300mA 20VDC 90Ohms, CMF, 10G ETHERNET 3,855In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel ALC-H SMD/SMT 90 Ohms 300 mA 300 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line Common Mode Choke/Filter
TDK Common Mode Chokes / Filters 300mA 50VDC 90Ohms AEC-Q200, CMF, Multi-gig Ethernet 1,550In Stock
8,000Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel ACM2012H SMD/SMT 90 Ohms 300 mA 300 mOhms - 40 C + 125 C 2 mm x1.2 mm 2 mm 2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 3x1.5mH 18A 32In Stock
Min.: 1
Mult.: 1

PCB Mount 3 Channel B82748F Through Hole 1.5 mH 30 % 18 A - 40 C + 125 C 40 mm Tray Power Line Chokes Current-Compensated Ring Core Triple Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 3x1.5mH 23A 13In Stock
Min.: 1
Mult.: 1

Horizontal Mount 3 Channel B82748F Solder 1.5 mH 30 % 23 A - 40 C + 125 C 44.1 mm Tray Power Line Chokes Current-Compensated Ring core Triple Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 3x0.8mH 50A 33In Stock
Min.: 1
Mult.: 1

Horizontal Mount 3 Channel B82748S Solder 800 uH - 30 %, + 50 % 50 A - 40 C + 125 C 41 mm Tray Power Line Chokes Current-Compensated Ring core Triple Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x4.7mH 0.9A/+60C 461In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82791G Through Hole 4.7 mH - 30 %, + 50 % 900 mA - 40 C + 125 C 17.5 mm 17.5 mm 8 mm Tray Power Line Chokes Current-Compensated Ring Core Double Choke
TDK Common Mode Chokes / Filters 0504 Aud/USB 90ohms Rdc 0.2ohms 500mA 3,140In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount MCZ SMD/SMT 90 Ohms 25 % 500 mA 200 mOhms - 40 C + 85 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Line Filters
TDK Common Mode Chokes / Filters 80VDC 3.6A 1100Ohm AEC-Q200 2,508In Stock
5,500On Order
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel ACM-V SMD/SMT 19.8 uH 1.7 kOhms 4.8 A 12 mOhms - 40 C + 125 C 12 mm 11 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive Power Line
TDK Common Mode Chokes / Filters 550ohms 10A 0.004ohm Common Mode Filter 13,359In Stock
11,880Expected 2026/02/25
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 2 Channel ACM SMD/SMT 1.1 uH 550 Ohms 10 A 4 mOhms - 40 C + 85 C 6052 (1513 metric) 15 mm 13 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Filters Common Mode Filter for Power Line
TDK Common Mode Chokes / Filters 50V 370mA 120ohms AEC-Q200 2,290In Stock
4,000Expected 2026/03/18
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 Channel ACM SMD/SMT 340 nH 120 Ohms 370 mA 220 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 120ohms 220mohms 370mA 11,489In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 Channel ACM SMD/SMT 340 nH 120 Ohms 370 mA 220 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 50V 350mA 200ohms AEC-Q200 2,654In Stock
4,000Expected 2026/05/13
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 Channel ACM SMD/SMT 450 nH 200 Ohms 350 mA 250 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 200ohms 250mohms 350mA 48,762In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 Channel ACM SMD/SMT 450 nH 200 Ohms 350 mA 250 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 2000 OHM 150MA -40+85C 75,402In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 Channel ACM SMD/SMT 4.8 uH 2 kOhms 150 mA 2.5 Ohms - 40 C + 85 C 2 mm 1.2 mm 1.3 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 50V 220mA 360ohms AEC-Q200 19,148In Stock
Min.: 1
Mult.: 1
Reel: 2,000
PCB Mount 2 Channel ACM SMD/SMT 730 nH 360 Ohms 220 mA 500 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 360ohms 500mohms 220mA 31,993In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 Channel ACM SMD/SMT 730 nH 360 Ohms 220 mA 500 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 2mm x 1.2mm x 1.2mm, -40 to +105 degC, 680O, 0.2A 2,654In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 Channel ACM SMD/SMT 120 Ohms 200 mA 1.3 Ohms - 40 C + 105 C 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape
TDK Common Mode Chokes / Filters 90 OHM 0.3A 50VDC SMD 17,916In Stock
20,000Expected 2026/04/08
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel ACM SMD/SMT 410 nH 90 Ohms 300 mA 300 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line Filter