TDK Common Mode Filter Chokes

Results: 686
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1mH 44A 109In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272*E6 Radial 1 mH - 30 %, + 50 % 44 A 1.35 mOhms 65 mm 35 mm 55 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 2x1.8mH 1A 2,786In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82730G Radial 1.8 mH - 30 %, + 50 % 1 A 340 mOhms - 40 C + 125 C 16.5 mm 15 mm 12 mm Tray Power Line Chokes Current Compensated U Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X10MH 0.50A 925In Stock
Min.: 1
Mult.: 1
Reel: 600

PCB Mount 1 Channel B82791H Radial 10 mH - 30 %, + 50 % 500 mA 1 Ohms - 25 C + 40 C 15.2 mm 11 mm 17.6 mm Reel, Cut Tape Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 4X1 MH -30%/+50% 1,830In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 4 Channel B82792C SMD/SMT 1 mH - 30 %, + 50 % 500 mA 170 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 4.7mH 300mA 700mohms 1,230In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 4 Channel B82792C SMD/SMT 4.7 mH - 30 %, + 50 % 300 mA 400 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X10MH -30%/+50% 1,290In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 2 Channel B82792C SMD/SMT 33 mH - 30 %, + 50 % 100 mA 2 Ohms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 200ohms 100MHz 50volts 1,787In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 Channel ACM SMD/SMT 450 nH 200 Ohms 350 mA 250 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line
TDK Common Mode Chokes / Filters 2.9uH 20% 7.5A 12mOhm AEC-Q200 306In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 2.9 uH 20 % 7.5 A 12 mOhms - 40 C + 125 C 15 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 4.4uH 20% 7.2A 14mOhm AEC-Q200 315In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 4.4 uH 20 % 7.2 A 14 mOhms - 40 C + 125 C 17.5 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 5.9uH 20% 6.8A 16mOhm AEC-Q200 306In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel AML Radial 5.9 uH 20 % 6.8 A 16 mOhms - 40 C + 125 C 20 mm AEC-Q200 Tray Choke Coils Power Line Choke
TDK Common Mode Chokes / Filters 1.25mm x 1mm x 0.5mm, -40 to +85 degC, 36O, 0.2A 5,290In Stock
Min.: 1
Mult.: 1
Reel: 4,000
PCB Mount 2 Channel MCZ-AH SMD/SMT 61 nH 36 Ohms 200 mA 1 Ohms - 40 C + 85 C 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Line Filters
TDK Common Mode Chokes / Filters 0402 690mOhm 100MHz 550mA AEC-Q200 11,238In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount MDF SMD/SMT 30 % 550 mA 690 mOhms - 55 C + 125 C 0402 (1005 metric) 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel RF Inductors Noise Suppression Filter
TDK Common Mode Chokes / Filters 1.4 ohms 25% 220MHz 200mA AEC-Q200 11,125In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 1 Channel MHF SMD/SMT 1.8 kOhms 25 % 250 mA 1.4 Ohms - 55 C + 125 C 1.6 mm x 0.8 mm 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Filters Noise Suppression Filter
TDK Common Mode Chokes / Filters 1.6 ohms 25% 280MHz 200mA AEC-Q200 4,191In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 1 Channel MHF SMD/SMT 2.5 kOhms 25 % 200 mA 1.6 Ohms - 55 C + 125 C 1.6 mm x 0.8 mm 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Filters Noise Suppression Filter
TDK Common Mode Chokes / Filters 1.8 ohms 25% 380MHz 170mA AEC-Q200 29In Stock
108,000On Order
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 1 Channel MHF SMD/SMT 3.5 kOhms 25 % 170 mA 1.8 Ohms - 55 C + 125 C 1.6 mm x 0.8 mm 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Filters Noise Suppression Filter
TDK Common Mode Chokes / Filters 0.6 ohms 25% 80MHz 350mA AEC-Q200 7,456In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 1 Channel MHF SMD/SMT 600 Ohms 25 % 350 mA 600 mOhms - 55 C + 125 C 1.6 mm x 0.8 mm 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Filters Noise Suppression Filter
TDK Common Mode Chokes / Filters 5V 3ohm 30% 0.035A 17,677In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount TCM-M SMD/SMT 35 mA 3 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Filters for High-Speed Differential Signal Line
TDK Common Mode Chokes / Filters 0605 10VDC 200ohm 100MHz 0.1A 16,459In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel TCM-T SMD/SMT 3 nH 20 Ohms 100 mA 2.5 Ohms - 25 C + 85 C 0.65 mm x 0.5 mm x 0.3 mm 0.65 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Filters Ultra High Speed Filters
TDK Common Mode Chokes / Filters 1.5ohms 0.5A 6x6x4.5mm 176In Stock
1,500Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount VFS SMD/SMT 1.232 kOhms 500 mA 1.495 Ohms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters 175mOhms 1.5A 6x6x4.5mm 458In Stock
1,500Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount VFS SMD/SMT 188 Ohms 1.5 A 227.5 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters 470mOhms 0.9A 6x6x4.5mm 1,551In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount VFS SMD/SMT 552 Ohms 900 mA 611 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters 12mOhms 6A 6x6x4.5mm 1,683In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount VFS SMD/SMT 57 Ohms 6 A 15.6 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters 75mOhms 2.5A 6x6x4.5mm 2,945In Stock
3,000Expected 2026/03/17
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount VFS SMD/SMT 1.275 kOhms 2.5 A 97.5 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters 19mOhms 5.1A 6x6x4.5mm 348In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount VFS SMD/SMT 145 Ohms 5.1 A 24.7 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X33UH 3A 127In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82623G Through Hole 33 uH 20 % 3 A 45 mOhms - 40 C + 125 C 28 mm x 27 mm x 16.8 mm 28 mm 27 mm 16.8 mm Tray Common Mode Chokes Power Line