TDK Common Mode Filter Chokes

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 0.6 ohms 25% 80MHz 350mA AEC-Q200 7,456In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 1 Channel MHF SMD/SMT 600 Ohms 25 % 350 mA 600 mOhms - 55 C + 125 C 1.6 mm x 0.8 mm 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Filters Noise Suppression Filter
TDK Common Mode Chokes / Filters 5V 3ohm 30% 0.035A 17,694In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount TCM-M SMD/SMT 35 mA 3 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Common Mode Filters for High-Speed Differential Signal Line
TDK Common Mode Chokes / Filters 0605 10VDC 200ohm 100MHz 0.1A 16,459In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel TCM-T SMD/SMT 3 nH 20 Ohms 100 mA 2.5 Ohms - 25 C + 85 C 0.65 mm x 0.5 mm x 0.3 mm 0.65 mm 0.5 mm 0.35 mm Reel, Cut Tape, MouseReel Common Mode Filters Ultra High Speed Filters
TDK Common Mode Chokes / Filters 0302 100mA 5.0GHz Hi Speed Signal Line 8,094In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount TCM-S SMD/SMT 40 Ohms 100 mA 3 Ohms - 25 C + 85 C 0.875 mm 0.65 mm 0.4 mm Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 1.5ohms 0.5A 6x6x4.5mm 226In Stock
1,500Expected 2026/03/11
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount VFS SMD/SMT 1.232 kOhms 500 mA 1.495 Ohms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters 175mOhms 1.5A 6x6x4.5mm 458In Stock
1,500Expected 2026/03/11
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount VFS SMD/SMT 188 Ohms 1.5 A 227.5 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters 470mOhms 0.9A 6x6x4.5mm 1,551In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount VFS SMD/SMT 552 Ohms 900 mA 611 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters 12mOhms 6A 6x6x4.5mm 1,683In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount VFS SMD/SMT 57 Ohms 6 A 15.6 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters 75mOhms 2.5A 6x6x4.5mm 2,945In Stock
3,000Expected 2026/03/16
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount VFS SMD/SMT 1.275 kOhms 2.5 A 97.5 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
TDK Common Mode Chokes / Filters 19mOhms 5.1A 6x6x4.5mm 348In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount VFS SMD/SMT 145 Ohms 5.1 A 24.7 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X33UH 3A 127In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82623G Through Hole 33 uH 20 % 3 A 45 mOhms - 40 C + 125 C 28 mm x 27 mm x 16.8 mm 28 mm 27 mm 16.8 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 1.0mH 2.0A Horizontal Core 484In Stock
600Expected 2026/03/26
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 1 mH 30 % 2 A + 40 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X400UH 2.6A 846In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Through Hole 400 uH 30 % 2.6 A 55 mOhms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 39mH 0.4A 30% 17.9x17.3mm 853In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82721A Through Hole 39 mH 30 % 400 mA 2 Ohms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 27mH 0.4A 30% 17.9x17.3mm 996In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82721A Through Hole 27 mH 30 % 400 mA 1.7 Ohms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x0,2mH 6,0 A +40 C 409In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 200 uH 30 % 6 A + 40 C 12.6 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters 10mH 0.7A Horizontal Core 123In Stock
600Expected 2026/03/25
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Through Hole 10 mH 30 % 700 mA 550 mOhms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 3.3mH 1.5A 30% 18.2x13.2mm 635In Stock
1,440Expected 2026/03/25
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 3.3 mH 30 % 1.5 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1.0mH 2.2A +70 C 179In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 1 mH 30 % 2.2 A 70 mOhms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 0.4mH 2.6A 55mohms 98In Stock
720Expected 2026/06/08
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 400 uH 30 % 2.6 A 55 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 0.4mH 3.6A 35mOhms 18.2x13.2mm 826In Stock
720Expected 2026/03/31
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 400 uH 30 % 3.6 A + 40 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X27MH 0.4A 630In Stock
1,440Expected 2026/03/23
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 27 mH 30 % 400 mA - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x47mH 0.4A +70 C 79In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 47 mH 30 % 400 mA 1.56 Ohms 18.2 mm 13.2 mm 20 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 0.7mH 4A 30% 18.2x13.2mm 247In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 700 uH 30 % 4 A 30 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 0.2mH 6A 30% 18.2x13.2mm 769In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82721K Through Hole 200 uH 30 % 6 A 15 mOhms - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Common Mode Chokes Power Line