TDK Common Mode Filter Chokes

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.9MH 6A 480In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725A Through Hole 3.9 mH 30 % 6 A 40 mOhms - 40 C + 125 C 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
TDK Common Mode Chokes / Filters 5VDC 35Ohm 0.05A 0.45x0.3x0.23mm 19,131In Stock
Min.: 1
Mult.: 1
Reel: 10,000

PCB Mount 2 Channel TCM-S SMD/SMT 49 nH 35 Ohms 50 mA 3.9 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.25 mm Reel, Cut Tape, MouseReel
EPCOS / TDK Common Mode Chokes / Filters 2.2mH 22.7x22.3mm Radial 992In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82722A Through Hole 2.2 mH 30 % 2 A 130 mOhms - 40 C + 125 C 22.7 mm 22.3 mm 13.3 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3MH 12A 598In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725A Through Hole 3.3 mH 30 % 12 A 12 mOhms - 40 C + 125 C 44 mm x 42.4 mm 44 mm 42.4 mm 25 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X1.8MH 10A 466In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82725J Radial 1.8 mH 30 % 10 A 13 mOhms - 25 C + 60 C 40 mm 35 mm 21.5 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 2.2mH 500mA 7.1x6mm SMD 3,170In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel B82793C SMD/SMT 2.2 mH - 30 %, + 50 % 500 mA 400 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 700 uH 23.3x19.5mm Radial 1,375In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82722A Radial 47 mH 30 % 300 mA 2.5 Ohms - 25 C + 60 C 23.3 mm 19.5 mm 25.4 mm Tray Ring Core Chokes Power Line Choke
EPCOS / TDK Common Mode Chokes / Filters 27mH 1.0A Vertical Core 855In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82723J Through Hole 27 mH 30 % 1 A 750 mOhms - 40 C + 125 C 28 mm 15 mm 30.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 100mH 0.35A 21x10mm Radial 2,241In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 100 mH - 30 %, + 50 % 350 mA 4.5 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X47MH 0.5A 1,167In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82731M Through Hole 47 mH - 30 %, + 50 % 500 mA 2 Ohms - 40 C + 125 C 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 150degC 2,028In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel B82789C SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X5UH 1200MA 3,430In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel B82793C SMD/SMT 5 uH 30 % 1.2 A 60 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x2.8mH 10A 553In Stock
Min.: 1
Mult.: 1

PCB Mount 2 Channel B82725S Through Hole 2.8 mH 30 % 10 A 12.5 mOhms - 40 C + 125 C 40.4 mm x 20.5 mm 40.4 mm 20.5 mm 37 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X3.3mh 10A 238In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82725S Through Hole 3.3 mH 30 % 10 A 13.5 mOhms - 40 C + 125 C 40.4 mm x 20.5 mm 40.4 mm 20.5 mm 37 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X4.4MH 0.6A 1,418In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82720A Through Hole 4.4 mH - 30 %, + 50 % 600 mA 400 mOhms - 40 C + 125 C 14.2 mm 14.2 mm 9.6 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 1,445In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82730U Through Hole 3.9 mH - 30 %, + 50 % 750 mA 700 mOhms - 40 C + 125 C 16.5 mm x 11 mm 16.5 mm 11 mm 16.5 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X30MH 0.3A 5,551In Stock
Min.: 1
Mult.: 1
Reel: 200

Vertical Mount 2 Channel B82791H Through Hole 30 mH - 30 %, + 50 % 300 mA 2.2 Ohms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 2x5mH 10A 8.2mOhm RING CORE CHOKE 304In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B8272 Radial 5 mH 10 kOhms 11.5 A 8.2 mOhms - 40 C + 125 C 39 mm 23 mm 37 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x 2.7mH 20A 591In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Radial 2.7 mH - 30 %, + 50 % 20 A 4.4 mOhms 55 mm 34 mm 52 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x0.57mH 50A 159In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Through Hole 570 uH - 30 %, + 50 % 50 A 1 mOhms - 40 C + 125 C 65 mm 35 mm 61 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters U CORE-CHOKE 3,153In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82730U Radial 10 mH - 30 %, + 50 % 450 mA 1.75 Ohms 16.5 mm 11 mm 16.5 mm Tray Fixed Inductors U Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2x1mH 28A 216In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B8272*E6 Through Hole 1 mH - 30 %, + 50 % 28 A 2.1 mOhms - 40 C + 125 C 56 mm 34 mm 52 mm Tray Ring Core Chokes Power Line Chokes Current Compensated Ring Core Double Choke
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X50 MH +50%/-30% 1,362In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 2 Channel B82792C SMD/SMT 50 mH - 30 %, + 50 % 100 mA 2.6 Ohms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 2200 OHM 0.15A 50VDC SMD 20,603In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 Channel ACM SMD/SMT 360 Ohms 150 mA 2.5 Ohms - 40 C + 105 C 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape
EPCOS / TDK Common Mode Chokes / Filters RING CORE CHOKE 2X15MH 0.40A 929In Stock
Min.: 1
Mult.: 1
Reel: 200

PCB Mount 1 Channel B82791H Radial 15 mH 30 % 400 mA 1.35 Ohms Reel, Cut Tape Ring Core Chokes