TDK Common Mode Filter Chokes

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters 80uH 2.4ohm 70mA AEC-Q200 21,591In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCB Mount 2 Channel ACT SMD/SMT 80 uH - 30 %, + 50 % 70 mA 2.4 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 80VDC 100uH 115mA AEC-Q200 CAN-FD 44,935In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCB Mount 2 Channel ACT SMD/SMT 100 uH - 30 %, + 50 % 115 mA 3 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive Signal Line
EPCOS / TDK Common Mode Chokes / Filters 0.47mH 500mA 170mohms 15,464In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel B82790C SMD/SMT 470 uH 30 % 500 mA 170 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 51uH 500mA 140mohms 19,164In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel B82790S SMD/SMT 51 uH - 30 %, + 50 % 500 mA 140 mOhms - 40 C + 125 C 7.1 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes Common Mode Choke, Ring Core
EPCOS / TDK Common Mode Chokes / Filters 51uH 800mA 30% 7.1x6mm SMD 24,910In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel B82793S SMD/SMT 51 uH 30 % 800 mA 140 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters 400mA 50VDC 90Ohms, CMF, ETHERNET LINES 24,986In Stock
18,000Expected 2026/03/25
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 1 Channel ALC SMD/SMT 90 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters Signal Line Common Mode Choke/Filter
TDK Common Mode Chokes / Filters Common Mode Chokes 18,987In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 2 Channel ACM SMD/SMT 33.7 uH 1 kOhms 6 A 14 mOhms - 40 C + 85 C 4844 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 700ohms @ 100MHz 26,934In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 2 Channel ACM SMD/SMT 1.33 uH 700 Ohms 8 A 6 mOhms - 40 C + 85 C 4844 (1211 metric) 12 mm 11 mm 6 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 80V 8A 700ohms AEC-Q200 14,949In Stock
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 2 Channel ACM-V SMD/SMT 7.6 uH 700 Ohms 8 A 6 mOhms - 40 C + 125 C 12 mm x 11 mm x 6 mm 12 mm 11 mm 6 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 50V 400mA 90ohms AEC-Q200 26,264In Stock
20,000Expected 2026/04/29
Min.: 1
Mult.: 1
Reel: 2,000

PCB Mount 2 Channel ACM SMD/SMT 200 nH 90 Ohms 400 mA 190 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 700ohms 100MHz 50volts 32,763In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel ACM SMD/SMT 1.5 uH 700 Ohms 4 A 15 mOhms - 40 C + 85 C 2824 (7060 metric) 7 mm 6 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 300ohms @ MHz 5A 70 mm x 60 mm 71,889In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel ACM SMD/SMT 600 nH 300 Ohms 5 A 10 mOhms - 40 C + 85 C 2824 (7060 metric) 7 mm 6 mm 3.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Filter 150,034In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PCB Mount 2 Channel ACP SMD/SMT 4.1 uH 1 kOhms 25 % 1.5 A 50 mOhms - 40 C + 85 C 1210 (3225 metric) 3.2 mm 2.5 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Filters Power Line
TDK Common Mode Chokes / Filters 100uH 150mA 1.5Ohm CAN-BUS AEC-Q200 125degC 44,516In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCB Mount 2 Channel ACT SMD/SMT 100 uH 5.1 kOhms - 30 %, + 50 % 150 mA 1.5 Ohms - 55 C + 150 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 11uH 300mA 550ohms CAN-BUS AEC-Q200 125degC 23,515In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCB Mount 2 Channel ACT SMD/SMT 11 uH 550 Ohms - 30 %, + 50 % 300 mA 400 mOhms - 55 C + 150 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 51uH 200mA 0.7Ohm CAN-BUS AEC-Q200 125degC 32,512In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCB Mount 2 Channel ACT SMD/SMT 51 uH 2.6 kOhms - 30 %, + 50 % 200 mA 700 mOhms - 55 C + 150 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 200uH 70mA 5.5ohm CAN-BUS AEC-Q200 125degC 57,032In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCB Mount 2 Channel ACT SMD/SMT 200 uH 9.5 kOhms - 30 %, + 50 % 70 mA 5.5 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automobile Signal Line
TDK Common Mode Chokes / Filters 5000ohms 100uH 150mA CAN-BUS AEC-Q200 150deg 34,730In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel ACT45B SMD/SMT 100 uH 5.8 kOhms 150 mA 2 Ohms - 40 C + 150 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK Common Mode Chokes / Filters 700ohms 11uH 250mA CAN-BUS AEC-Q200 150degC 40,487In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel ACT45B SMD/SMT 11 uH 600 Ohms 250 mA 600 mOhms - 40 C + 150 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK Common Mode Chokes / Filters 2000ohms 51uH 200mA CAN-BUS AEC-Q200 150degC 84,920In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel ACT45B SMD/SMT 51 uH 2.8 kOhms 200 mA 1 Ohms - 40 C + 150 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
TDK Common Mode Chokes / Filters 80ohm 25% 100mA 10mOhm AEC-Q200 5,591In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 1 Channel KCZ SMD/SMT 80 Ohms 25 % 100 mA 3 Ohms - 55 C + 125 C 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 1210 200Ohm 25% 100mA 5VDC 5,899In Stock
20,000Expected 2026/04/23
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 1 Channel MCZ-AH SMD/SMT 200 Ohms 25 % 100 mA - 40 C + 85 C 0404 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Automotive
TDK Common Mode Chokes / Filters 1210 12ohm 5% 100mA 5VDC 3,447In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 1 Channel MCZ-DH SMD/SMT 12 Ohms 5 % 100 mA - 40 C + 85 C 0404 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Filters Automotive
TDK Common Mode Chokes / Filters 1210 12ohm 5% 100mA 5VDC AEC-Q200 2,289In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 1 Channel MCZ-DH SMD/SMT 12 Ohms 5 % 100 mA - 40 C + 85 C 0404 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive
TDK Common Mode Chokes / Filters 1210 80ohm 25% 100mA 5VDC 5,868In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PCB Mount 1 Channel MCZ-DH SMD/SMT 80 Ohms 25 % 100 mA 3 Ohms - 40 C + 85 C 0403 (1210 metric) 1.25 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel Common Mode Filters