TDK Common Mode Filter Chokes

Results: 694
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
EPCOS / TDK Common Mode Chokes / Filters 27mH 1.4A 30% 26.5x24.8mm Radial 1,089In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82733F Through Hole 27 mH - 30 %, + 50 % 1.4 A 440 mOhms - 40 C + 125 C 26.5 mm 24.8 mm 14 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters D CORE-CHOKE 2X39MH 1.4A 814In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82734R Through Hole 39 mH - 30 %, + 50 % 1.4 A 460 mOhms - 40 C + 125 C 32.5 mm 21 mm 31 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 15mH 2.3A 185ohms 5,711In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82734R Through Hole 15 mH - 30 %, + 50 % 2.3 A 185 mOhms - 40 C + 125 C 32.5 mm 31 mm 31 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 10mH 2.6A Vertical Core 1,833In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel B82734R Radial 10 mH - 30 %, + 50 % 2.6 A 130 Ohms 21 mm 12.5 mm 15.5 mm Tray Power Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 6.8mH 3.2A 85ohms 1,166In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82734R Through Hole 6.8 mH - 30 %, + 50 % 3.2 A 85 mOhms - 40 C + 125 C 32.5 mm 21 mm 31 mm Tray Common Mode Chokes Power Line
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 110Ohm CAN-BUS AEC-Q200 125degC 5,898In Stock
Min.: 1
Mult.: 1
Reel: 6,000

PCB Mount 2 Channel ACT1210 SMD/SMT 22 uH 1.1 kOhms - 30 %, + 50 % 250 mA 500 mOhms - 55 C + 150 C 3.9 mm x 2.5 mm x 2.5 mm 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape Data and Signal Line Chokes Data and Signal Line Choke
EPCOS / TDK Common Mode Chokes / Filters 100uH 150mA 150Ohm CAN-BUS AEC-Q200 150degC 12,900In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel ACT1210 SMD/SMT 100 uH 5.8 kOhms - 30 %, + 50 % 150 mA 2 Ohms - 40 C + 150 C 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 51uH 200mA 55Ohm CAN-BUS AEC-Q200 150degC 7,660In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel ACT45B SMD/SMT 51 uH 2.8 kOhms - 30 %, + 50 % 200 mA 1 Ohms - 40 C + 150 C 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 100uH 150Ma 150Ohm CAN-BUS AEC-Q200 150degC 5,873In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel B82789C SMD/SMT 100 uH - 30 %, + 50 % 150 mA 1.5 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 100uH 150Ma 150Ohm CAN-BUS AEC-Q200 150degC 5,051In Stock
23,493Expected 2026/04/06
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel B82789C SMD/SMT 100 uH - 30 %, + 50 % 150 mA 1.5 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 11uH 300mA 25Ohm Can-Bus AEC-Q200 150degC 4,332In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel B82789C SMD/SMT 11 uH - 30 %, + 50 % 300 mA 250 mOhms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 11uH 300mA 25Ohm Can-Bus AEC-Q200 150degC 6,300In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel B82789C SMD/SMT 11 uH - 30 %, + 50 % 300 mA 250 mOhms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 51uH 250mA 55Ohm CAN-BUS AEC-Q200 150degC 2,173In Stock
2,500Expected 2026/05/08
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel B82789C SMD/SMT 51 uH - 30 %, + 50 % 250 mA 550 Ohms - 55 C + 110 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 51uH 250mA 55OhmCAN-BUS AEC-Q200 150degC 22,859In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel B82789C SMD/SMT 51 uH - 30 %, + 50 % 250 mA 550 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58OhmCAN-BUS AEC-Q200 150degC 2,632In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel B82789C SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 22uH 250mA 58Ohm CAN-BUS AEC-Q200 150degC 3,257In Stock
Min.: 1
Mult.: 1
Reel: 2,500

PCB Mount 2 Channel B82789S SMD/SMT 22 uH - 30 %, + 50 % 250 mA 580 Ohms - 55 C + 85 C 1812 5.2 mm 3.2 mm 3 mm AEC-Q200 Reel, Cut Tape, MouseReel Data and Signal Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 1.0mH 500mA 170mohms 3,366In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel B82790C SMD/SMT 1 mH - 30 %, + 50 % 500 mA 170 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 0.011mH 500mA 80mohms 2,652In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel B82790C0/S0 SMD/SMT 11 uH 30 % 500 mA 80 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X2.2MH -30%/+50% 2,427In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel B82790C SMD/SMT 2.2 mH - 30 %, + 50 % 400 mA 400 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X25UH -30%/+30% 2,433In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 2 Channel B82790C SMD/SMT 25 uH - 30 %, + 50 % 500 mA 130 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters 4.7mH 200mA 510mohms 4,479In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel B82790C SMD/SMT 4.7 mH - 30 %, + 50 % 200 mA 510 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X51UH -30%/+30% 4,213In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel B82790C SMD/SMT 51 uH 30 % 500 mA 160 mOhms - 40 C + 125 C 9 mm 6 mm 5.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
EPCOS / TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X25UH -30%/+30% 2,851In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel B82790S SMD/SMT 25 uH 30 % 500 mA 110 mOhms - 40 C + 125 C 9 mm 6 mm 4.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes Common Mode Choke, Ring Core
EPCOS / TDK Common Mode Chokes / Filters 1mH 700mA -30%/+50% 7.1x6mm SMD 11,584In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel B82793C SMD/SMT 1 mH - 30 %, + 50 % 700 mA 200 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes
EPCOS / TDK Common Mode Chokes / Filters 11uH 800mA 30% 7.1x6mm SMD 3,129In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PCB Mount 1 Channel B82793C SMD/SMT 11 uH 30 % 800 mA 120 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes Data and Signal Line Choke