800 mA Common Mode Filter Chokes

Results: 100
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
TDK Common Mode Chokes / Filters DATA LINE CHOKE 2X25UH +-30% 3,159In Stock
Min.: 1
Mult.: 1
: 1,500
PCB Mount 2 Channel B82793C SMD/SMT 25 uH 30 % 800 mA 110 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters D CORE-CHOKE 2X22MH 0.8A 1,364In Stock
Min.: 1
Mult.: 1

Vertical Mount 2 Channel B82731M Through Hole 22 mH - 30 %, + 50 % 800 mA 800 mOhms - 40 C + 125 C 21 mm x 20 mm 21 mm 15 mm 20 mm Tray Common Mode Chokes Power Line
Laird Technologies Common Mode Chokes / Filters 25uH 250volts 0.13ohms 5,808In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CC SMD/SMT 25 uH 2 kOhms 800 mA 130 mOhms - 40 C + 125 C 7.5 mm 5.5 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes CAN-Bus
Bourns Common Mode Chokes / Filters 50 uH 0.8A 20-100MHz 19,967In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0905 SMD/SMT 50 uH 1.5 kOhms 30 % 800 mA 320 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X27MH 0.8A 308In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82722A Through Hole 27 mH 30 % 800 mA 600 mOhms - 40 C + 125 C 22.7 mm x 22.3 mm 22.7 mm 22.3 mm 13.3 mm Tray Common Mode Chokes Power Line
TE Connectivity / Schaffner Common Mode Chokes / Filters 5.6mH 0.8A -HRZNTL COMMN-MODE SPPRESSN 498In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel EH Through Hole 5.6 mH 15 % 800 mA 245 mOhms 0 Hz to 400 Hz - 25 C + 100 C 21 mm x 21 mm x 17.8 mm 21 mm 21 mm 17.8 mm Common Mode Chokes Current Compensated Choke
KEMET Common Mode Chokes / Filters 250VAC 47.5mH 0.8A 20.9mm DCR=0.68mOhms 39In Stock
450Expected 2026/11/16
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSR21NVS-M Through Hole 47.5 mH 800 mA 680 mOhms - 25 C + 120 C Tray 3.5 mm 27 mm Tray AC Line Filters
Eaton Electronics Common Mode Chokes / Filters ECMT1V1717S-200-R, 20.0 mH, THT, Std Mnt 1,166In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 20 mH 800 mA 1 Ohms 295 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V2023S-2R0-R, 30.0 mH, THT, Std Mnt 1,491In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 30 mH 800 mA 900 mOhms 160 kHz - 40 C + 125 C 23 mm 20 mm 17.5 mm Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters 700uH 0.8A 0.23ohms 667In Stock
Min.: 1
Mult.: 1
: 800

PCB Mount 1 Channel CMS SMD/SMT 700 uH 800 mA 230 mOhms - 40 C + 160 C 11.43 mm 11.43 mm 6 mm Reel, Cut Tape, MouseReel EMI Filters Toroidal
Eaton Electronics Common Mode Chokes / Filters ECMT1V1714H-8R0-R, 8.0 mH, THT, Horiz Mnt 1,325In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 8 mH 800 mA 1 Ohms 456 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V1717S-8R0-R, 8.0 mH, THT, Std Mnt 1,104In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 8 mH 800 mA 1 Ohms 456 kHz - 40 C + 125 C Bulk Common Mode Chokes
Eaton Electronics Common Mode Chokes / Filters ECMT1V1714H-200-R, 20.0 mH, THT, Horiz Mnt 936In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel ECMT-R Through Hole 20 mH 800 mA 1 Ohms 295 kHz - 40 C + 125 C Bulk Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 33uH IR = 0.8 A Isat = 0.7A RDC = 415 mOhms AEC-Q200 3,738In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-HEPA SMD/SMT 33 uH 20 % 800 mA 415 mOhms 15 MHz - 40 C + 150 C 1919 (4949 metric) 4.9 mm 4.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel Power Chokes High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-HEPA 47uH IR = 0.8A Isat = 0.8A RDC = 385mOhms AEC-Q200 2,850In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel WE-HEPA SMD/SMT 47 uH 20 % 800 mA 385 mOhms 11 MHz - 40 C + 150 C 2323 (5959 metric) 5.9 mm 5.9 mm 2.85 mm AEC-Q200 Reel, Cut Tape, MouseReel High Efficiency Power Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SL2 SMD Bifilar 2X1000uH 800mA 26,785In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SL2 SMD/SMT 1 mH 6 kOhms 50 % 800 mA 207 mOhms - 40 C + 125 C 9.2 mm 6 mm 5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
TDK Common Mode Chokes / Filters 51uH 800mA 30% 7.1x6mm SMD 18,683In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel B82793S SMD/SMT 51 uH 30 % 800 mA 140 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Bel Signal Transformer Common Mode Chokes / Filters PWR FACTOR COR RM10 PCB 150W 626In Stock
Min.: 1
Mult.: 1
PCB Mount 1 Channel SPFC Through Hole 375 uH 10 % 800 mA 360 mOhms - 40 C + 125 C 31 mm 29 mm 20 mm Tray Chokes High Frequency PFC Choke
TDK Common Mode Chokes / Filters 80VDC 0.15Ohm 0.80A AEC-Q200 38,551In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 2 Channel ACT SMD/SMT 1 mH 1 kOhms - 20 %, + 30 % 800 mA 150 mOhms - 55 C + 150 C 1210 (3225 metric) 3.5 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters Automotive Power Line
Laird Technologies Common Mode Chokes / Filters 51uH 250volts 0.16ohms 14,639In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CC SMD/SMT 51 uH 3.8 kOhms 800 mA 160 mOhms - 40 C + 125 C 7.5 mm 5.5 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 11uH 800mA 30% 7.1x6mm SMD 1,521In Stock
3,000Expected 2026/11/09
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel B82793C SMD/SMT 11 uH 30 % 800 mA 120 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Data Line Chokes Data and Signal Line Choke
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X51UH +-30% 6,439In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 2 Channel B82793C SMD/SMT 51 uH 30 % 800 mA 140 mOhms - 40 C + 125 C 7.1 mm 6 mm 4.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TE Connectivity / Schaffner Common Mode Chokes / Filters 0.8A 10mH 380mOhm Horizontal Choke 2,514In Stock
3,500Expected 2026/06/29
Min.: 1
Mult.: 1

PCB Mount 1 Channel RN Through Hole 10 mH - 30 %, + 50 % 800 mA 380 mOhms - 40 C + 100 C 17.1 mm x 17.7 mm x 12.6 mm 17.7 mm 17.1 mm 12.6 mm Common Mode Chokes Current Compensated Choke
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 0603 800mA 22Ohm 100MHz AECQ200 7,516In Stock
10,000On Order
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-CNSW SMD/SMT 27 nH 22 Ohms 25 % 800 mA 80 mOhms - 40 C + 105 C 0603 (1608 metric) 1.6 mm 0.85 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 250VAC 0.8A 8.3mH 405In Stock
Min.: 1
Mult.: 1

1 Channel SS11V-CH Radial 8.3 mH 800 mA 740 mOhms - 25 C + 120 C 22 mm 21.5 mm Bulk AC Line Filters Standard Common Mode Filters