Reel Common Mode Filter Chokes

Results: 2,683
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type


Pulse Electronics Common Mode Chokes / Filters 484 UH 8A 2,279In Stock
Min.: 1
Mult.: 1
: 200
PCB Mount 2 Channel SMD/SMT 484 uH 35 % 8 A 7.7 mOhms - 40 C + 125 C LCCI-50 19.6 mm 17 mm 9.9 mm Reel, Cut Tape Common Mode Chokes
Bel Signal Transformer Common Mode Chokes / Filters SMD Common Mode Choke 1,944In Stock
Min.: 1
Mult.: 1
: 2,500

SPDL 1 kOhms 2 A 24 Ohms Reel, Cut Tape, MouseReel Common Mode Chokes Ultra-Compact Choke
Bourns Common Mode Chokes / Filters 220 uF 300mA 3-210MHz 2,287In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0602 SMD/SMT 220 uH 600 Ohms 50 % 300 mA 280 mOhms - 40 C + 105 C 0602 6.5 mm 3.6 mm 1.65 mm Reel, Cut Tape, MouseReel Common Mode Line Filters Line Filter
Bourns Common Mode Chokes / Filters CMC,3.2x2.5x2.5mm,100uH,80V,0.1A,shd,SMD 10,792In Stock
Min.: 1
Mult.: 1
: 1,200

SRF3225AB AEC-Q200 Reel, Cut Tape
ABRACON Common Mode Chokes / Filters CMC 1000 Ohm at 100MHz 0.230 A 1000.00 mOhm 15,075In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SMD/SMT 1 kOhms 230 mA 1 Ohms - 40 C + 85 C 3 mm 1.6 mm 1.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Laird Technologies Common Mode Chokes / Filters 2800ohms 0.5ohms 200mA 7,951In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount CM SMD/SMT 2.8 kOhms 200 mA 500 mOhms - 40 C + 125 C 1812 (4532 metric) 5 mm 3.5 mm 3.55 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Choke
Pulse Electronics Common Mode Chokes / Filters Round Wire 360uH 10A DCR=8.6mOhms 40% 917In Stock
Min.: 1
Mult.: 1
: 150

PAC6006.xxxNLT Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-LF SMT Type SH 27 mH .6A 1.2Ohm 647In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel WE-LF SMT SMD/SMT 27 mH 30 % 600 mA 1.2 mOhms - 40 C + 125 C 23.3 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SL3 SMD Filter 22uH 700mA .14Ohm 1,777In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel WE-SL3 SMD/SMT 22 uH 1.6 kOhms 700 mA 140 mOhms - 40 C + 125 C 9.2 mm 6.6 mm 2.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-SCC SMD Type 7345 10uH 1100mA 100kHz 1,539In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel WE-SCC SMD/SMT 10 uH 10 kOhms 20 % 1.1 A 120 mOhms - 40 C + 85 C 7345 7.3 mm 7.3 mm 4.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Laird Technologies Common Mode Chokes / Filters CM choke 5,814In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CM6050 SMD/SMT 100 Ohms 5.6 A 5.2 mOhms - 55 C + 150 C 5 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Laird Technologies Common Mode Chokes / Filters COMMON NODE CHOKE 8,219In Stock
Min.: 1
Mult.: 1
: 1,500
CM Reel, Cut Tape
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X15MH 0.40A 902In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel B82791H Radial 15 mH 30 % 400 mA 1.35 Ohms Reel, Cut Tape Ring Core Chokes
TDK Common Mode Chokes / Filters DATA LINE-CHOKE 2X10MH -30%/+50% 790In Stock
1,500Expected 2026/09/07
Min.: 1
Mult.: 1
: 500

PCB Mount 2 Channel B82792C SMD/SMT 33 mH - 30 %, + 50 % 100 mA 2 Ohms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape Common Mode Chokes Signal Line
Bourns Common Mode Chokes / Filters 11uH 250mA SMT 3,349In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel DR221 SMD/SMT 11 uH 450 Ohms 250 mA 180 mOhms - 40 C + 125 C 5 mm 3.3 mm 3.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Surface Mount Data Line Chokes
Bourns Common Mode Chokes / Filters 40 uH 0.9A 20-100MHz 8,579In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SRF0905 SMD/SMT 40 uH 800 Ohms 30 % 900 mA 250 mOhms - 40 C + 105 C 0905 9.2 mm 6 mm 5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Line Filter
Bourns Common Mode Chokes / Filters CMC,7x6x3.5mm,225OMin,5.0A,Shd,SMD AEC-Q 2,365In Stock
Min.: 1
Mult.: 1
: 1,200

PCB Mount 1 Channel SRF7035A SMD/SMT 4 uH 300 Ohms 5 A 10 mOhms - 40 C + 125 C 7 mm 6 mm 3.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes
KEMET Common Mode Chokes / Filters 6uH 1.5A DCR=35mOhms 1,794In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel SNT Through Hole 6 uH 1.5 A 35 mOhms - 20 C + 60 C Tape & Reel 5 mm 9.5 mm 12.7 mm Reel, Cut Tape, MouseReel DC Line Filters
STMicroelectronics Common Mode Chokes / Filters Dual Line IPAD ESD 5GHz 23dB at 900MHz 14,427In Stock
Min.: 1
Mult.: 1
: 5,000

2 Channel ECMF02-2BF3 SMD/SMT - 30 C + 85 C FlipChip-5 Reel, Cut Tape, MouseReel
TDK Common Mode Chokes / Filters 0.47mH 600mA 220ohms 4,317In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 4 Channel B82792C SMD/SMT 470 uH - 30 %, + 50 % 600 mA 220 mOhms - 40 C + 125 C 11.5 mm 10.5 mm 7.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
Laird Technologies Common Mode Chokes / Filters 25uH 250volts 0.13ohms 5,808In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel CC SMD/SMT 25 uH 2 kOhms 800 mA 130 mOhms - 40 C + 125 C 7.5 mm 5.5 mm 3.8 mm Reel, Cut Tape, MouseReel Common Mode Chokes CAN-Bus
Sumida Common Mode Chokes / Filters 850Ohm 4.0A 6,786In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount SMD/SMT 1 kOhms 4 A 20 mOhms 9.3 mm 8.2 mm 5.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Signal Line
TDK Common Mode Chokes / Filters RING CORE CHOKE 2X30MH 0.3A 5,263In Stock
Min.: 1
Mult.: 1
: 200

Vertical Mount 2 Channel B82791H Through Hole 30 mH - 30 %, + 50 % 300 mA 2.2 Ohms - 40 C + 125 C 15.3 mm 7.4 mm 17.6 mm Reel, Cut Tape Common Mode Chokes Power Line
Pulse Electronics Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia 825In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount APPM SMD/SMT 1 kOhms 2.1 A 68 mOhms - 40 C + 125 C 4.7 mm x 4.5 mm x 2.4 mm 4.7 mm 4.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems 975In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 2.2 kOhms 150 mA 1.5 Ohms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.3 mm 3.3 mm 2.5 mm 2.3 mm Reel, Cut Tape, MouseReel Common Mode Chokes Automotive