5110 Common Mode Filter Chokes

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Power Solutions Common Mode Chokes / Filters CMC 1mH, 3.3A TH toroid 11In Stock
840Expected 2026/07/27
Min.: 1
Mult.: 1

PCB Mount 1 Channel 5100 Radial 1 mH 3.3 A 38 mOhms - 40 C + 125 C 18 mm 10 mm 24 mm Bulk Toroidal Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-DCT 1uH 8.5mOhm 81In Stock
Min.: 1
Mult.: 1
Reel: 150

PCB Mount 1 Channel WE-DCT SMD/SMT 1 uH - 20 %, + 30 % 8.6 A 8.5 mOhms 100 MHz - 40 C + 125 C 23.5 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 350ohm 100VDC 4.5uH 10A AEC-Q200 238In Stock
Min.: 1
Mult.: 1
Reel: 125

PCB Mount 1 Channel PLT10HH SMD/SMT 4.5 uH 350 Ohms 4.1 mOhms - 55 C + 150 C 12.9 mm 6.6 mm 9.1 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CNSW 1812 450mA 11uH 100kHz AECQ200 3,616In Stock
2,500Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 500

PCB Mount 1 Channel WE-CNSW SMD/SMT 11 uH 450 mA 800 mOhms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.8 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters
Wurth Elektronik Common Mode Chokes / Filters WE-DCT 10uH 22mOhm 54In Stock
150Expected 2026/03/06
Min.: 1
Mult.: 1
Reel: 150

PCB Mount 1 Channel WE-DCT SMD/SMT 10 uH - 20 %, + 30 % 5.3 A 22 mOhms 17 MHz - 40 C + 125 C 23.5 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Common Mode Chokes / Filters WE-DCT 100uH 290mOhm 149In Stock
Min.: 1
Mult.: 1
Reel: 150

PCB Mount 1 Channel WE-DCT SMD/SMT 100 uH - 20 %, + 30 % 1.1 A 290 mOhms 5 MHz - 40 C + 125 C 23.5 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel
KEMET Common Mode Chokes / Filters 250VAC 0.5A 110mH 21mm DualMode 88In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SSHB21 Through Hole 110 mH 500 mA 2.1 Ohms - 25 C + 120 C Tray 3.5 mm 23 mm 15.5 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 5A 11mH 686In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel SCF Through Hole 11 mH 5 A 39 mOhms - 40 C + 120 C Tray 25 mm 15.5 mm 25 mm Tray Common Mode Chokes Line Filter
KEMET Common Mode Chokes / Filters 11mH 250V 5A DCR=0.055Ohms 107In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SC Through Hole 11 mH 5 A 55 mOhms - 25 C + 120 C Tray 15 mm 34 mm Tray AC Line Filters
KEMET Common Mode Chokes / Filters 250V 2.5A 11900uH DCR=82.6mOhms 29In Stock
Min.: 1
Mult.: 1

PCB Mount 1 Channel SCF-J Through Hole 11.9 mH 2.5 A 82.6 mOhms - 25 C + 120 C Tray 3.1 mm 16 mm Tray AC Line Filters
Eaton Electronics Common Mode Chokes / Filters CAN-Bus filter 3225 300mA 11uH Z=500 616In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ACE AEC-Q200 Reel, Cut Tape
Pulse Electronics Common Mode Chokes / Filters Chilisin Common Mode Choke (CMC) Automotive CAN Bus Systems Non-Stocked Lead-Time 10 Weeks
Min.: 4,500
Mult.: 1,500
Reel: 1,500

PCB Mount 1 Channel AWCU SMD/SMT 100 uH 2.2 kOhms 150 mA 1.5 Ohms - 50 C + 150 C 3.3 mm x 2.5 mm x 2.5 mm 3.3 mm 2.5 mm 2.5 mm Reel Common Mode Chokes Automotive
ABRACON Common Mode Chokes / Filters CMC 11uH 0.3A 400mOhm Non-Stocked Lead-Time 16 Weeks
Min.: 6,000
Mult.: 2,000
Reel: 2,000

PCB Mount 1 Channel ACMS-Q3225 SMD/SMT 11 uH 300 mA 400 mOhms - 55 C + 150 C 3.2 mm 2.5 mm 2.5 mm Reel Common Mode Chokes
Bel Signal Transformer Common Mode Chokes / Filters 2 Line SMD Common Mode Choke Inductance(11 H) +50/-30 (100k Non-Stocked Lead-Time 16 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

PCB Mount 1 Channel SPDL SMD/SMT 11 uH 500 Ohms - 30 %, + 50 % 300 mA 400 mOhms - 40 C + 125 C 3225 metric 3.3 mm 2.5 mm 2.5 mm Reel Common Mode Chokes Ultra-Compact Choke