Shielded Common Mode Filter Chokes

Results: 532
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Pulse Electronics Common Mode Chokes / Filters 1100Ohms 80V 0.25A RDC=0.5 -40 / + 125C AEC-Q200 4,983In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel AGC SMD/SMT 22 uH 1.1 kOhms 250 mA 500 mOhms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes
TDK Common Mode Chokes / Filters 35mA 2LN 20ohm 8 GHZ 19,730In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 35 mA 3 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters 1210 90ohm 25% 100mA AEC-Q200 119,011In Stock
Min.: 1
Mult.: 1
: 4,000

PCB Mount 1 Channel KCZ-AH SMD/SMT 90 Ohms 25 % 100 mA 1.75 Ohms - 55 C + 125 C 0504 (1210 metric) 1.25 mm 1 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Filters High Speed Differential Signal Line
TDK Common Mode Chokes / Filters - 152,366In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount ACM SMD/SMT 65 Ohms 400 mA 190 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.3 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Filters ACM2012
TDK Common Mode Chokes / Filters 6.8mH 1.2A 280mohms 35,848In Stock
Min.: 1
Mult.: 1

Vertical Mount 1 Channel B82721K Radial 6.8 mH 30 % 1.2 A - 40 C + 125 C 18.2 mm 13.2 mm 20.3 mm Tray Ring Core Chokes
TDK Common Mode Chokes / Filters 50mA 2LN 8ohm 15GHZ 18,398In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-T SMD/SMT 30 % 50 mA 1 Ohms - 25 C + 85 C 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Thin Film Common Mode Filter
TDK Common Mode Chokes / Filters 5VDC 10ohm 30% 0.05A 2.4GHz 65,720In Stock
Min.: 1
Mult.: 1
: 10,000

PCB Mount 2 Channel TCM-M SMD/SMT 140 nH 30 % 50 mA 2 Ohms - 25 C + 85 C 0403 (0907 metric) 0.45 mm 0.3 mm 0.23 mm Reel, Cut Tape, MouseReel Common Mode Filters Thin Film Common Mode Filter
TE Connectivity / Schaffner Common Mode Chokes / Filters RR1000-30 6In Stock
Min.: 1
Mult.: 1

Vertical Mount RR1000 Screw 79 uH 30 % - 40 C + 100 C 170 mm 31 mm 122 mm Common Mode Chokes EMC / EMI Choke
TE Connectivity / Schaffner Common Mode Chokes / Filters RR1000-40 6In Stock
Min.: 1
Mult.: 1

Vertical Mount RR1000 Screw 111 uH 30 % - 40 C + 100 C 180 mm 36 mm 141 mm Common Mode Chokes EMC / EMI Choke
Laird Common Mode Chokes / Filters 0.19ohm 90MHz 0.4A 9,082In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CMA0805 SMD/SMT 90 Ohms 25 % 400 mA 190 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters SMT Common Mode Line Filter 1000uH, 35%, 0.4Ohms, 80V 779In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 4 Channel WE-SL SMD/SMT 1 mH 5 kOhms 350 mA 400 mOhms - 40 C + 125 C 13.7 mm 10.2 mm 5.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes Common Mode Line Filter
Bourns Common Mode Chokes / Filters 90uH 25% 14,496In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount SRF3216A SMD/SMT 90 Ohms 25 % 400 mA 300 mOhms - 40 C + 125 C 3216 metric 3.2 mm 1.6 mm 2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Line Filters Ferrite Chip
KEMET Common Mode Chokes / Filters 80V DCR=100mOhm 0.5A Imped 700Ohm 2,880In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount M-500CT SMD/SMT 700 uH 500 mA 100 mOhms - 25 C + 85 C Reel 9 mm 5 mm 4.2 mm Reel, Cut Tape, MouseReel DC Line Filters
Laird Common Mode Chokes / Filters 0.5ohm 360MHz 0.22A 7,946In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel CMA0805 SMD/SMT 360 Ohms 25 % 220 mA 500 mOhms - 40 C + 125 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Automotive Common Mode Choke
Wurth Elektronik Common Mode Chokes / Filters WE-SL 500uH 400mA DCR=300mOhms 2,531In Stock
Min.: 1
Mult.: 1
: 600

PCB Mount 1 Channel WA-SL SMD/SMT 500 uH 3 kOhms 35 % 400 mA 300 mOhms - 40 C + 125 C 13.3 mm x 10.2 mm x 4.7 mm 13.3 mm 10.2 mm 4.7 mm Reel, Cut Tape, MouseReel Chokes Leaded Toroidal Storage Choke
ABRACON Common Mode Chokes / Filters CMC 2200? 2.5A 2LN SMD 3,629In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel ACMP-9050 SMD/SMT 2.2 kOhms 2.5 A 60 mOhms - 40 C + 125 C 9 mm 7 mm 5 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
ABRACON Common Mode Chokes / Filters CMC 1000? 9A 2LN SMD 1,516In Stock
Min.: 1
Mult.: 1
: 350

PCB Mount 1 Channel ACMP-1566 SMD/SMT 1 kOhms 9 A 10 mOhms - 40 C + 125 C 15 mm 13 mm 6.6 mm Reel, Cut Tape, MouseReel Power Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-LF SMD Type SH 27mH 0.6A RDC=1.2mOhms 647In Stock
Min.: 1
Mult.: 1
: 200

PCB Mount 1 Channel WE-LF SMD SMD/SMT 27 mH 30 % 600 mA 1.2 mOhms - 40 C + 125 C 23.3 mm 18.5 mm 11.5 mm Reel, Cut Tape, MouseReel Common Mode Chokes Power Line Choke
TDK Common Mode Chokes / Filters RING CORE CHOKE 2x15mH 0,5 A +40 C 198In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 15 mH 30 % 500 mA + 40 C 12.6 mm Tray Ring Core Chokes
TDK Common Mode Chokes / Filters RING CORE CHOKE 600uH 2.5A 250Vrms 600In Stock
Min.: 1
Mult.: 1

Horizontal Mount 1 Channel B82721A Radial 600 uH 30 % 2.5 A + 40 C 12.6 mm Tray Ring Core Chokes
TDK Common Mode Chokes / Filters 36mOhms 3.6A 6x6x4.5mm 4,500In Stock
Min.: 1
Mult.: 1
: 1,500

PCB Mount VFS SMD/SMT 468 Ohms 3.6 A 46.8 mOhms - 40 C + 105 C 6 mm 6 mm 4.5 mm Reel, Cut Tape
Eaton Electronics Common Mode Chokes / Filters Chip IND CM CHOKE 1000 BASE-T 4Pad SMT AEC-Q200 6,320In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel ACE2V SMD/SMT 80 uH 100 mA 3.12 Ohms - 40 C + 125 C 1210 (3225 metric) 3.3 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chip Inductors
Pulse Electronics Common Mode Chokes / Filters 220uH 20A DCR=2.6mOh ms 40% 490In Stock
Min.: 1
Mult.: 1
: 70

PCB Mount 1 Channel PA5140.XXXNLT SMD/SMT 222 uH 2.6 kOhms 40 % 20 A 2.6 mOhms 3.66 MHz - 40 C + 125 C 19 mm 20 mm 19 mm Reel, Cut Tape, MouseReel Common Mode Chokes
Wurth Elektronik Common Mode Chokes / Filters WE-CCMF 2450mHz 30 dB min 1,850In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel WE-CCMF SMD/SMT 245 pH 2 Ohms 300 mA 2.5 Ohms - 40 C + 85 C 1.25 mm 1 mm 0.8 mm Reel, Cut Tape, MouseReel Common Mode Filters
TDK Common Mode Chokes / Filters 18mH 0.5A Horizontal Core 586In Stock
Min.: 1
Mult.: 1

Horizontal Mount 2 Channel B82721A Through Hole 18 mH 30 % 500 mA 1.4 Ohms - 40 C + 125 C 17.9 mm 17.3 mm 12.6 mm Tray Common Mode Chokes Power Line