EMIFIL Common Mode Filter Chokes

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Number of Channels Series Termination Style Inductance Impedance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
Murata Electronics Common Mode Chokes / Filters 3,812In Stock
Min.: 1
Mult.: 1
: 1,000

PCB Mount 1 Channel DLW44 SMD/SMT 1.7 kOhms 40 % 1.5 A 84 mOhms - 40 C + 105 C 1515 (4040 metric) 4 mm 4 mm 1.4 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 499In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount DLW5A_H SMD/SMT 230 Ohms 2.5 A 27 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 650In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 500 Ohms 2 A 34 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 532In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount 1 Channel DLW5A_Z SMD/SMT 50 Ohms 4 A 13 mOhms - 40 C + 105 C 2014 (5036 metric) 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 180 OHM 50V 4,427In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel DLW21 SMD/SMT 180 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 100 OHMS 1,057In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount DLW5A_H SMD/SMT 110 Ohms 3 A 20 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 5,664In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount DLW21 SMD/SMT 210 Ohms 25 % 360 mA 330 mOhms - 40 C + 85 C 0805 (2012 metric) Reel, Cut Tape
Murata Electronics Common Mode Chokes / Filters 250 OHM 50V 3.0A 1,371In Stock
Min.: 1
Mult.: 1
: 700

PCB Mount DLW5B_H SMD/SMT 250 Ohms 3 A 20 mOhms - 40 C + 125 C 5 mm 3.6 mm 2.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 200,553In Stock
192,000Expected 2026/12/18
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel DLW21 SMD/SMT 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2200 OHM 50V 43,425In Stock
30,000Expected 2026/10/01
Min.: 1
Mult.: 1
: 2,000

PCB Mount DLW31 SMD/SMT 2.2 kOhms 25 % 200 mA 1.2 Ohms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 29,745In Stock
20,000Expected 2026/10/19
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel DLW31 SMD/SMT 90 Ohms 25 % 370 mA 300 mOhms - 40 C + 85 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound

Murata Electronics Common Mode Chokes / Filters 100 OHM 14,836In Stock
46,500On Order
Min.: 1
Mult.: 1
: 1,500

PCB Mount 1 Channel DLW32_H SMD/SMT 100 uH 100 mA 2.6 Ohms - 40 C + 125 C 1210 (3225 metric) 3.2 mm 2.5 mm 2.5 mm AEC-Q200 Reel, Cut Tape, MouseReel Wire Wound Chip
Murata Electronics Common Mode Chokes / Filters 51 UH 50V 85,673In Stock
Min.: 1
Mult.: 1
: 500

PCB Mount 1 Channel DLW43_H SMD/SMT 51 uH - 30 %, + 50 % 230 mA 1 Ohms - 40 C + 125 C 1812 (4532 metric) 4.5 mm 3.2 mm 2.6 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 100MHZ 100MA 106,429In Stock
200,000On Order
Min.: 1
Mult.: 1
: 10,000

DLM0NSM Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 90ohm 100MHz 71,200In Stock
60,000Expected 2026/10/01
Min.: 1
Mult.: 1
: 4,000

PCB Mount DLM11SN SMD/SMT AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Common Mode Chokes / Filters 8,954In Stock
Min.: 1
Mult.: 1
: 3,000

PCB Mount DLW21 SMD/SMT 120 Ohms 25 % 200 mA 680 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 120 OHM 50V 8,756In Stock
30,000On Order
Min.: 1
Mult.: 1
: 3,000

PCB Mount DLW21 SMD/SMT 120 Ohms 25 % 280 mA 450 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 0.590 OHM 0.2A CM CHOKE FILTER 8,975In Stock
9,000Expected 2026/09/22
Min.: 1
Mult.: 1
: 3,000
PCB Mount 1 Channel DLW21 SMD/SMT 90 Ohms 25 % 220 mA 590 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 55,725In Stock
180,000On Order
Min.: 1
Mult.: 1
: 3,000

PCB Mount DLW21 SMD/SMT 90 Ohms 25 % 330 mA 350 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 120 OHM 50V 10,269In Stock
18,000Expected 2027/01/22
Min.: 1
Mult.: 1
: 2,000

PCB Mount DLW21 SMD/SMT 120 Ohms 25 % 370 mA 300 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 67 OHM 50V 17,181In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel DLW21 SMD/SMT 67 Ohms 25 % 400 mA 250 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 90 OHM 50V 33,583In Stock
42,000Expected 2026/12/18
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel DLW21 SMD/SMT 90 Ohms 25 % 280 mA 410 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 920 OHM 54,577In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel DLW21 SMD/SMT 920 Ohms 25 % 160 mA 950 mOhms - 40 C + 85 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 490 OHM 100MHZ 7,750In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount 1 Channel DLW21_Z SMD/SMT 490 Ohms 25 % 200 mA 770 mOhms - 40 C + 105 C 0805 (2012 metric) 2 mm 1.2 mm 1.2 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound
Murata Electronics Common Mode Chokes / Filters 2200 OHM 32V 10,755In Stock
Min.: 1
Mult.: 1
: 2,000

PCB Mount DLW31_H SMD/SMT 2.2 kOhms 25 % 80 mA 1.6 Ohms - 40 C + 125 C 1206 (3216 metric) 3.2 mm 1.6 mm 1.9 mm AEC-Q200 Reel, Cut Tape, MouseReel Common Mode Chokes Wirewound