2 mm EMI Filter Circuits

Results: 44
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Cutoff Frequency Circuit Type Capacitance Voltage Rating Current Rating Termination Style Package/Case Number of Channels Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Murata Electronics EMI Filter Circuits 8,822In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays 200 MHz LC Filter 10 V SMD/SMT 0805 (2012 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (800MHz to2000MHz), 1A 807In Stock
4,000Expected 2026/09/21
Min.: 1
Mult.: 1
: 4,000

LC (T) Filter 10 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits - 4,063In Stock
Min.: 1
Mult.: 1
: 4,000

LC (T) Filter 47 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 25MHz 137,445In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Line Filter 25 MHz LC (T) Filter 180 pF 10 V 100 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 8,960In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays 300 MHz LC Filter SMD/SMT 0805 (2012 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 50 MHZ 10V 14,776In Stock
8,000Expected 2026/09/01
Min.: 1
Mult.: 1
: 4,000

Signal Line and DC Power Line Filter 50 MHz LC (T) Filter 45 pF 10 V 100 mA SMD/SMT 0804 (2010 metric) - 40 C + 85 C MEA-L Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 5,806In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Line Filter 210 MHz LC (T) Filter 40 pF 6.3 V 100 mA SMD/SMT 0805 (2010 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 100 MHZ 12V 200MA 19,478In Stock
Min.: 1
Mult.: 1
: 4,000

100 MHz Pi Filter 27 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 20 DB 12V .2A 57,630In Stock
Min.: 1
Mult.: 1
: 4,000

10 MHz Pi Filter 90 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 25 MHZ 12V 200MA 18,156In Stock
72,000On Order
Min.: 1
Mult.: 1
: 4,000

25 MHz Pi Filter 90 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 20 DB (400MHZ - 2000MHZ) 200MA 15,260In Stock
Min.: 1
Mult.: 1
: 4,000
50 MHz Pi Filter 70 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 100MHz 20,940In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Line Filter 100 MHz LC (T) Filter 50 pF 10 V 250 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 200MHz 36,304In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Line Filter 200 MHz LC (T) Filter 30 pF 10 V 250 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 35MHz 12,202In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Line Filter 35 MHz LC (T) Filter 125 pF 10 V 100 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 50MHz 16,924In Stock
76,000Expected 2026/10/05
Min.: 1
Mult.: 1
: 4,000

Signal Line Filter 50 MHz LC (T) Filter 110 pF 10 V 100 mA SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 10 DB (200-2000MHZ) 1A 35,731In Stock
Min.: 1
Mult.: 1
: 4,000

LC (T) Filter 150 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (500MHz to2000MHz), 1A 28,140In Stock
72,000Expected 2026/11/04
Min.: 1
Mult.: 1
: 4,000

Three Terminal Filter Capacitors Three Terminal Filter LC (T) Filter 22 pF 12 V 1 A SMD/SMT 0805 (2012 metric) - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
Murata Electronics EMI Filter Circuits 800 MHZ 10V 15,010In Stock
Min.: 1
Mult.: 1
: 4,000

EMI Network Filter Arrays 50 MHz LC Filter SMD/SMT 0805 (2012 metric) 4 Channel - 55 C + 125 C NFA Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 3,065In Stock
4,000Expected 2026/10/14
Min.: 1
Mult.: 1
: 4,000

Celluar Phone Line Filter 210 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0804 (2010 metric) - 40 C + 85 C MEA-LC Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 3TERM FILTER 100mA 3,717In Stock
Min.: 1
Mult.: 1
: 4,000

Signal Line Filter 250 MHz LC (T) Filter 22 pF 6.3 V 100 mA SMD/SMT 0805 (2010 metric) - 40 C + 85 C MEA-PE Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (700MHz to2000MHz), 200mA 662In Stock
4,000Expected 2026/09/01
Min.: 1
Mult.: 1
: 4,000

75 MHz Pi Filter 47 pF 12 V 200 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.8mm, -40 to +85 degC, 10dB (300MHz to2000MHz), 1A 3,500In Stock
Min.: 1
Mult.: 1
: 4,000

LC (T) Filter 100 pF 12 V 1 A - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (200MHz to2000MHz), 100mA 3,201In Stock
8,000Expected 2026/09/15
Min.: 1
Mult.: 1
: 4,000

120 MHz Pi Filter 68 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape, MouseReel
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (300MHz to2000MHz), 100mA 1,952In Stock
Min.: 1
Mult.: 1
: 4,000
180 MHz Pi Filter 55 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape
TDK EMI Filter Circuits 2mm x 1.25mm x 0.85mm, -40 to +85 degC, 20dB (350MHz to2000MHz), 100mA 7,016In Stock
Min.: 1
Mult.: 1
: 4,000

210 MHz Pi Filter 52 pF 10 V 100 mA - 40 C + 85 C MEM Reel, Cut Tape