Eaton MFBW1V Series Ferrite Beads

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Packaging
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 15 800mA SMT 20,024In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 15 Ohms 800 mA 9 Ohms to 21 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 800 2.0A SMT 419In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 800 Ohms 2 A 25 % 250 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 9 800mA SMT 2,332In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 9 Ohms 800 mA 5 Ohms to 13 Ohms 40 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 9 1.0A SMT 7,915In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 9 Ohms 1 A 5 Ohms to 13 Ohms 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 36 OHM 600MA 19,432In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 36 Ohms 600 mA 25 % 150 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 30 OHM 1.0A 11,465In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 1 A 25 % 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 70 3.0A SMT 8,143In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 70 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 120 OHM 1.0A 7,338In Stock
8,000Expected 2026/06/09
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 75 OHM 450MA 29,604In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 75 Ohms 450 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads 70 OHM 1.0A 5,804In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 70 Ohms 1 A 25 % 150 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 100 450mA SMT 11,368In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 100 Ohms 450 mA 25 % 200 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur,Impedance 1000 200mA SMT 9,860In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 1 Ohms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 31 700mA SMT 22,190In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 31 Ohms 700 mA 25 % 80 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 800 200mA SMT 21,340In Stock
Min.: 1
Mult.: 1
Reel: 10,000

MFBW1V Multilayer Chip Beads SMD/SMT 0402 (1005 metric) 800 Ohms 200 mA 25 % 900 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 15 1.0A SMT 7,540In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 15 Ohms 1 A 9 Ohms to 21 Ohms 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 180 1.0A SMT 6,383In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 180 Ohms 1 A 25 % 200 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur,Impedance 2000 400mA SMT 7,885In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 2 kOhms 400 mA 25 % 900 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 31 1.0A SMT 3,455In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0603 (1608 metric) 31 Ohms 1 A 25 % 80 mOhms - 40 C + 85 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 9 3.0A SMT 935In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 9 Ohms 3 A 5 Ohms to 13 Ohms 30 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur,Impedance 1500 500mA SMT 13,060In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 1.5 kOhms 300 mA 25 % 500 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 800 500mA SMT 2,953In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 0805 (2012 metric) 800 Ohms 800 mA 25 % 300 mOhms - 40 C + 85 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 9 4.0A SMT 797In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 9 Ohms 4 A 5 Ohms to 13 Ohms 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 15 3.0A SMT 188In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 15 Ohms 3 A 9 Ohms to 21 Ohms 50 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 180 2.5A SMT 9,228In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 180 Ohms 2.5 A 25 % 120 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel
Eaton Electronics Ferrite Beads Multi Nor Cur, Impedance 31 3.0A SMT 1,296In Stock
Min.: 1
Mult.: 1
Reel: 4,000

MFBW1V Multilayer Chip Beads SMD/SMT 1206 (3216 metric) 31 Ohms 3 A 25 % 70 mOhms - 40 C + 85 C 3.2 mm 1.6 mm 0.9 mm Reel, Cut Tape, MouseReel