Pulse Ferrite Beads

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 4 A 25 % IMP=120 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1,000

BBPY Ferrite Beads SMD/SMT 1812 (4532 metric) 120 Ohms 4 A 25 % 30 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 6 A 25 % IMP=70 Ohms Shielded SMD/SMT DCR=30 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 12,000
Mult.: 1,000
Reel: 1,000

BBPY Ferrite Beads SMD/SMT 1812 (4532 metric) 70 Ohms 6 A 25 % 30 mOhms - 55 C + 125 C 4.5 mm 3.2 mm 1.5 mm Reel
Pulse Electronics Ferrite Beads 250 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 20 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

BBSJ Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 250 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 220 mA 25 % IMP=240 Ohms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 20 Weeks
Min.: 75,000
Mult.: 15,000
Reel: 15,000

BBSJ Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 220 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=300 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 20 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

BBSJ Ferrite Beads SMD/SMT 0201 (0603 metric) 60 Ohms 200 mA 25 % 300 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 100 mA 25 % IMP=1.5 kOhms Shielded SMD/SMT DCR=1.15 Ohms - 55 C to + 125 C Non-Stocked Lead-Time 22 Weeks
Min.: 60,000
Mult.: 10,000
Reel: 10,000

BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 1.5 kOhms 100 mA 25 % 1.15 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70,000
Mult.: 10,000
Reel: 10,000

BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=480 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70,000
Mult.: 10,000
Reel: 10,000

BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 480 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 60 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=600 Ohms Shielded SMD/SMT DCR=600 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70,000
Mult.: 10,000
Reel: 10,000

BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 600 Ohms 300 mA 25 % 600 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 84,000
Mult.: 4,000
Reel: 4,000

BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 2 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=2.7 kOhms Shielded SMD/SMT DCR=1 Ohms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 72,000
Mult.: 4,000
Reel: 4,000

BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 2.7 kOhms 200 mA 25 % 1 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=100 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 68,000
Mult.: 4,000
Reel: 4,000

BBSJ Ferrite Beads SMD/SMT 0603 (1608 metric) 60 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=120 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 20 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

BBSY Ferrite Beads SMD/SMT 0201 (0603 metric) 120 Ohms 200 mA 25 % 500 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=240 Ohms Shielded SMD/SMT DCR=800 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 20 Weeks
Min.: 75,000
Mult.: 15,000
Reel: 15,000

BBSY Ferrite Beads SMD/SMT 0201 (0603 metric) 240 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=60 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 20 Weeks
Min.: 90,000
Mult.: 15,000
Reel: 15,000

BBSY Ferrite Beads SMD/SMT 0201 (0603 metric) 60 Ohms 200 mA 25 % 400 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=11 Ohms Shielded SMD/SMT DCR=50 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 11 Ohms 500 mA 25 % 50 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 400 mA 25 % IMP=150 Ohms Shielded SMD/SMT DCR=400 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 150 Ohms 400 mA 25 % 400 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=22 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 22 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=32 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 32 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=33 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 33 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=330 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 22 Weeks
Min.: 70,000
Mult.: 10,000
Reel: 10,000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 330 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=40 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 40 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=47 Ohms Shielded SMD/SMT DCR=200 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 80,000
Mult.: 10,000
Reel: 10,000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 47 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel
Pulse Electronics Ferrite Beads 300 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=500 mOhms - 55 C to + 125 C Non-Stocked Lead-Time 14 Weeks
Min.: 70,000
Mult.: 10,000
Reel: 10,000

BBSY Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel