Pulse Ferrite Beads

Results: 488
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Pulse Electronics Ferrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD 37,758In Stock
164,000Expected 2026/02/20
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 600 Ohms 500 mA 380 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 60Ohms SMT FERRITE CHIP BEAD 46,531In Stock
46,000Expected 2026/03/03
Min.: 1
Mult.: 1
Reel: 4,000

PFB Ferrite Chip Beads SMD/SMT 60 Ohms 3 A 25 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=1 kOhms Shielded SMD/SMT DCR=950 mOhms - 55 C to + 125 C 9,200In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BBSJ Ferrite Beads SMD/SMT 0402 (1005 metric) 1 kOhms 200 mA 25 % 950 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For General Signal Line Under 1GHz 7,880In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 30 Ohms 400 mA 25 % 100 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 300Ohms RDC=0.30Ohms 300mA 2,710In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBBK Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 300 Ohms 300 mA 25 % 300 mOhms - 55 C + 125 C 1.6 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For High Speed Signal Line Under 1GHz 20,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BBNQ Chip Inductors SMD/SMT 0402 (1005 metric) 75 Ohms 400 mA 25 % 300 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads For High Speed Signal Line Under 1GHz 32,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBNQ Chip Inductors SMD/SMT 0603 (1608 metric) 120 Ohms 400 mA 25 % 3 Ohms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 500 mA 25 % IMP=80 Ohms Shielded SMD/SMT DCR=150 mOhms - 55 C to + 125 C 3,665In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBBK RF Inductors SMD/SMT 0805 (2012 metric) 80 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 623In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PB Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 120 Ohms 2.5 A 25 % 80 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 240In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 1 kOhms 200 mA 25 % 500 mOhms - 40 C + 85 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape
Pulse Electronics Ferrite Beads 200 mA 25 % IMP=470 Ohms Shielded SMD/SMT DCR=1.1 Ohms - 55 C to + 125 C 19,757In Stock
Min.: 1
Mult.: 1
Reel: 10,000

BBNQ Ferrite Beads SMD/SMT 0402 (1005 metric) 470 Ohms 200 mA 25 % 1.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 120 Ohms RDC=0.5 Ohms 200mA 0.6x0.6mm Miniature 30,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BBSY Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 25 % - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 600 Ohms RDC=0.52 MOhms 200mA 0.6x0.6x0.3 Miniature 44,965In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BBSY Ferrite Chip Beads SMD/SMT 0201 (0603 metric) 60 Ohms 200 mA 25 % - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 600Ohms SMT FERRITE CHIP BEAD 11,503In Stock
Min.: 1
Mult.: 1
Reel: 4,000

FB Ferrite Chip Beads SMD/SMT 600 Ohms 500 mA 350 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0603 180Ohms SMT FERRITE CHIP BEAD 6,455In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PFB Ferrite Chip Beads SMD/SMT 180 Ohms 1.5 A 90 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 470Ohms SMT FERRITE CHIP BEAD 10,722In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PFB Ferrite Chip Beads SMD/SMT 470 Ohms 1 A 200 mOhms - 40 C + 105 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 0805 330Ohms SMT FERRITE CHIP BEAD 30,793In Stock
Min.: 1
Mult.: 1
Reel: 4,000

PFB Ferrite Chip Beads SMD/SMT 330 Ohms 1.5 A 100 mOhms - 40 C + 105 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 1806 72Ohms SMT FERRITE CHIP BEAD 3,740In Stock
Min.: 1
Mult.: 1
Reel: 2,000

PFB Ferrite Chip Beads SMD/SMT 72 Ohms 6 A 40 mOhms - 40 C + 105 C 4.5 mm 1.6 mm 1.6 mm Reel, Cut Tape, MouseReel
Pulse Electronics SBY100505T-100Y-N
Pulse Electronics Ferrite Beads 500mA 10Ohms DCR=50mOhms 20,593In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SB Ferrite Chip Beads SMD/SMT 0402 (1005 metric) 10 Ohms 500 mA 25 % 50 mOhms - 40 C + 85 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics PE-0402FB121ST
Pulse Electronics Ferrite Beads 0402 120Ohms SMT FERRITE CHIP BEAD 12,100In Stock
Min.: 1
Mult.: 1
Reel: 10,000

FB Ferrite Chip Beads SMD/SMT 120 Ohms 550 mA 550 mOhms - 40 C + 105 C 1 mm 0.5 mm 0.5 mm Reel, Cut Tape, MouseReel
Pulse Electronics PE-0402FB601ST
Pulse Electronics Ferrite Beads 0402 600Ohms SMT FERRITE CHIP BEAD 9,337In Stock
Min.: 1
Mult.: 1
Reel: 10,000

FB Ferrite Chip Beads Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 330Ohms RDC=0.12Ohms 1500mA 38In Stock
Min.: 1
Mult.: 1
Reel: 4,000

BBPY Multilayer Ferrite Chip Beads SMD/SMT 0603 (1608 metric) 330 Ohms 1.5 A 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 100mOhms, 0805, Multilayer Ferrite Chip Beads
67,891Expected 2026/03/20
Min.: 1
Mult.: 1
Reel: 4,000

PB Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 600 Ohms 2 A 25 % 100 mOhms - 40 C + 85 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads Ferrite Beads Chilisin EMI BEAD FILTER For Ultra High Current UseUnder 1 GHz
3,997Expected 2026/03/09
Min.: 1
Mult.: 1
Reel: 4,000

ABUP Power Inductors SMD/SMT Reel, Cut Tape, MouseReel
Pulse Electronics Ferrite Beads 750 mA 25 % IMP=33 Ohms Shielded SMD/SMT DCR=90 mOhms - 55 C to + 125 C
30,000Expected 2026/06/23
Min.: 1
Mult.: 1
Reel: 15,000

BBPY Ferrite Beads SMD/SMT 0201 (0603 metric) 33 Ohms 750 mA 25 % 90 mOhms - 55 C + 125 C 0.6 mm 0.3 mm 0.3 mm Reel, Cut Tape, MouseReel