Standard Clock Oscillators

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators DIP-14 5V 64MHz 934In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 64 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 9.216MHz 942In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 9.216 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-14 5V 40MHz 953In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 40 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 10MHz 844In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 10 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 14.7456MHz 771In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 14.7456 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 16MHz 1,278In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 16 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 1.8432MHz 1,327In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 1.8432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 1.2288MHz 920In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 1.2288 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 35MHz 6In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 35 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-14 5V 66.666MHz 12In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 66.6666 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-14 5V 28.322MHz 34In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 28.322 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-14 5V 7.3728MHz 460In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 7.3728 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 14.31818M 577In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 14.31818 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 19.6608MHz 922In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 19.6608 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 1MHz 855In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 4MHz 725In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators ECS-100X,OSC XO 2.000MHZ TTL PC PIN,5V,+/-100ppm,0+/-C - 70+/-C,15mA,Through Hole,0.821" L x 0.520" W (20.86mm x 13.20mm),0.200" (5.08mm) 36In Stock
1,000Expected 2026/03/10
Min.: 1
Mult.: 1
Standard Oscillators 2 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 20MHz 386In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 20 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 24MHz 372In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 24 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-14 5V 25MHz 62In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 25 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 32MHz 73In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 32 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 3.579545M 312In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 3.579545 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 3.6864MHz 243In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 3.6864 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 50MHz 306In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 50 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 6MHz 117In Stock
850Expected 2026/05/05
Min.: 1
Mult.: 1

Standard Oscillators Full Size 6 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube