SOT-23-5 Oscillators

Results: 163
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 6,059In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Silicon Oscillators Silicon Oscillator with Low-Power Freque 2,361In Stock
Min.: 1
Mult.: 1
: 2,500

Silicon Oscillators SOT-23-5 4 MHz Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 761In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 24 MHz, 48 MHz, 96 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 4,396In Stock
Min.: 1
Mult.: 1
: 2,500

Silicon Oscillators SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 976In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 33.3 MHz, 66.7 MHz, 133 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 17MHz to 170MHz Res Set SOT-23 Osc 749In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 17 MHz to 170 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 686In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 100 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 637In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 100 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 1,994In Stock
Min.: 1
Mult.: 1
: 2,500

Silicon Oscillators SOT-23-5 25 MHz, 50 MHz, 100 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 296In Stock
Min.: 1
Mult.: 1
: 500

Silicon Oscillators SOT-23-5 133 MHz 300 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 1,028In Stock
Min.: 1
Mult.: 1
: 2,500

Silicon Oscillators SOT-23-5 25 MHz, 50 MHz, 100 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 939In Stock
Min.: 1
Mult.: 1
: 2,500

Silicon Oscillators SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 8MHz 3.3V -40C +125C AEC-Q100 1,639In Stock
2,000Expected 2026/08/20
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 8 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.27 mm (0.05 in) AEC-Q100 Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 40MHz -55C +125C 3.3V 25ppm AEC-Q200 152In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 40 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q200 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 238In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 30 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 1,095In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 24 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Programmable Oscillators Programmable Blanks 1,228In Stock
Min.: 1
Mult.: 1
: 250

Programmable Oscillators SOT-23-5 20 PPM 2.5 V 3.3 V LVCMOS SMD/SMT 2.9 mm 2.8 mm 1.27 mm AEC-Q100 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 25MHz 3.3V 25ppm -40C +85C 1,107In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 48MHz 1.8V 25ppm -40C +85C 830In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 48 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 30MHz 3.3V -55C +125C AEC-Q100 69In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 30 MHz 25 PPM 1.8 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q100 Reel, Cut Tape
SiTime Standard Clock Oscillators 4.096MHz 3.3V 25ppm -40C +85C 990In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 4.096 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -40 to 125C, SOT23, 25ppm, Default Dr Str, 3.3V, 20MHz, NC, T&R 297In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 20 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape
SiTime Standard Clock Oscillators 24MHz 3.3V 25ppm -20C +70C 20In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT - 20 C + 70 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 24MHz 3.3V 25ppm -40C +85C 971In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 48MHz 3.3V 25ppm -40C +85C 399In Stock
Min.: 1
Mult.: 1
: 1,000

Standard Oscillators SOT-23-5 48 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS SMD/SMT + 85 C - 40 C 2.9 mm (0.114 in) 1.6 mm (0.063 in) 1.27 mm (0.05 in) Reel, Cut Tape, MouseReel