12SMX-B Series Crystals

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
IQD Crystals 20.0MHz 7.5 x 5.0 x 1.4mm 1,248In Stock
Min.: 1
Mult.: 1
: 1,000

20 MHz 50 PPM - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.9 mm 4.3 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD LFXTAL026382
IQD Crystals 11.05920MHz 7.5 x 5.0 x 1.4mm 1,375In Stock
Min.: 1
Mult.: 1
: 1,000

11.0592 MHz 50 PPM - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 11.4 mm 4.9 mm 4.3 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD LFXTAL061125
IQD Crystals 8MHz 18pF -20C 70C 948In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 7.5 mm 5.2 mm 1.4 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD Crystals 8.0MHz 7.5 x 5.0 x 1.4mm 6,364In Stock
Min.: 1
Mult.: 1
: 1,000

8 MHz 50 PPM - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 11.4 mm 4.9 mm 4.3 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD Crystals 12.0MHz 7.5 x 5.0 x 1.4mm 1,038In Stock
Min.: 1
Mult.: 1
: 1,000

12 MHz 50 PPM - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 11.4 mm 4.9 mm 4.3 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD Crystals 16.0MHz 7.5 x 5.0 x 1.4mm 198In Stock
5,000Expected 2026/09/01
Min.: 1
Mult.: 1
: 1,000

16 MHz 50 PPM - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.9 mm 4.3 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD LFXTAL026388
IQD Crystals 14.74560MHz 7.5 x 5.0 x 1.4mm 385In Stock
Min.: 1
Mult.: 1
: 1,000

14.7456 MHz 50 PPM - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 11.4 mm 4.9 mm 4.3 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD LFXTAL026396
IQD Crystals 24.5760MHz 7.5 x 5.0 x 1.4mm 465In Stock
Min.: 1
Mult.: 1
: 1,000

24.576 MHz 50 PPM - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 11.4 mm 4.9 mm 4.3 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD LFXTAL061480
IQD Crystals 16MHz 22pF -40C 85C 422In Stock
Min.: 1
Mult.: 1
: 1,000

16 MHz 22 pF 30 PPM 50 PPM - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 7.5 mm 5.2 mm 1.4 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD Crystals 6.0MHz 7 x 5mm SMD 4 pad crystal
1,000Expected 2026/09/01
Min.: 1
Mult.: 1
: 1,000

6 MHz 7 mm x 5 mm SMD/SMT 7 mm 5 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD Crystals 7.0 x 5.0mm; 8.0MHz; 30/50/-40 to 125C/8 FUND;ESR 80 Ohms max
1,000Expected 2026/09/15
Min.: 1
Mult.: 1
: 1,000

8 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD Crystals 7.0 x 5.0mm; 16.0MHz; 30/50/-40 to 125C/8 FUND;ESR 40 Ohms max
1,000Expected 2026/09/29
Min.: 1
Mult.: 1
: 1,000

16 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD Crystals 8.0MHz 7 x 5mm SMD 4 pad crystal Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1,000

8 MHz 18 pF 50 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 7 mm 5 m 1.2 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD Crystals 11.05920MHz 7 x 5mm SMD 4 pad crystal Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
: 1,000

11.0592 MHz 8 pF 50 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel, Cut Tape, MouseReel
IQD Crystals 7.0 x 5.0mm; 16.0MHz; 50/100/-40 to 125C/8 FUND;ESR 40 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

16 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 20.0MHz; 50/100/-40 to 125C/8 FUND;ESR 40 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

20 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 8.0MHz; 50/100/-40 to 125C/8 FUND;ESR 80 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

8 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 6.0MHz; 30/50/-40 to 125C/8 FUND;ESR 150 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

6 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 150 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 10.0MHz; 30/50/-40 to 125C/8 FUND;ESR 60 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

10 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 11.05920MHz; 30/50/-40 to 125C/8 FUND;ESR 60 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

11.059 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 12.0MHz; 30/50/-40 to 125C/8 FUND;ESR 60 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

12 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 20.0MHz; 30/50/-40 to 125C/8 FUND;ESR 40 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

20 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 24.5760MHz; 30/50/-40 to 125C/8 FUND;ESR 40 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

24.576 MHz 8 pF 30 PPM 50 PPM - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 6.0MHz; 50/100/-40 to 125C/8 FUND;ESR 150 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

6 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 150 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel
IQD Crystals 7.0 x 5.0mm; 10.0MHz; 50/100/-40 to 125C/8 FUND;ESR 60 Ohms max Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

10 MHz 8 pF 50 PPM 100 PPM - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.2 mm 12SMX-B Reel