7.62 mm VCO Oscillators

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 2200-2400MHz 5.0V 50Ohm -40C to 85C 24In Stock
Min.: 1
Mult.: 1
: 5

VCO 2.2 GHz to 2.4 GHz 15 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 4.5 dBm - 15 dBc 20 mA - 100 dBc/Hz 5 MHz/V 70 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Reel, Cut Tape
Crystek Corporation VCO Oscillators 1950-2400MHz 5Volts -40C +85C 27In Stock
Min.: 1
Mult.: 1

VCO 1.95 GHz to 2.4 GHz 22 pF 4.75 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 10 dBc 22 mA - 92 dBc/Hz 10 MHz/V 169 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Bulk
Crystek Corporation VCO Oscillators 110-150MHz
5Expected 2026/07/06
Min.: 1
Mult.: 1

VCO 110 MHz to 150 MHz 100 pF 3.465 V 3.465 V 0 VDC to 5 VDC 0 dBm - 10 dBc 10 mA - 110 dBc/Hz 1 MHz/V 11 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 390-410MHz Non-Stocked Lead-Time 12 Weeks
Min.: 5
Mult.: 5

VCO 390 MHz to 410 MHz 100 pF 5.25 V 5.25 V 0 VDC to 4.5 VDC 0 dBm - 12 dBc 15 mA - 110 dBc/Hz 1 MHz/V 12 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Bulk
Crystek Corporation VCO Oscillators 125-200MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 125 MHz to 200 MHz 100 pF 5.25 V 5.25 V 0 VDC to 6 VDC 5 dBm - 15 dBc 15 mA - 100 dBc/Hz 3 MHz/V 14 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 204-206MHz Non-Stocked
Min.: 45
Mult.: 1

VCO 204 MHz to 206 MHz 100 pF 5.25 V 5.25 V 1 VDC to 4 VDC - 1 dBm - 12 dBc 15 mA - 114 dBc/Hz 1 MHz/V 11 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 415-435MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 415 MHz to 435 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 3 dBm - 15 dBc 15 mA - 103 dBc/Hz 1 MHz/V 12 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 435-470MHz Non-Stocked
Min.: 45
Mult.: 5

VCO 435 MHz to 470 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 5 VDC 3 dBm - 10 dBc 15 mA - 106 dBc/Hz 0.5 MHz/V 15 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Bulk
Crystek Corporation VCO Oscillators 559-461MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 559 MHz to 561 MHz 100 pF 5.25 V 5.25 V 500 mVDC to 5 VDC 1 dBm - 15 dBc 25 mA - 105 dBc/Hz 1 MHz/V 12 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 750-770MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 750 MHz to 770 MHz 35 pF 2.835 V 2.835 V 500 mVDC to 2.5 VDC 5 dBm - 20 dBc 11 mA - 100 dBc/Hz 1 MHz/V 3 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 770-870MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 770 MHz to 870 MHz 100 pF 5.25 V 5.25 V 0 VDC to 10 VDC 3.5 dBm - 10 dBc 12 mA - 106 dBc/Hz 0.5 MHz/V 10 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33
Crystek Corporation VCO Oscillators 2500MHz 3.3V 50 ohm Pout 9 dBm Non-Stocked
Min.: 25
Mult.: 25

VCO 2.5 GHz 5 V 5 V 0 VDC to 3.3 VDC - 20 dBc 20 mA - 110 dBc/Hz 1 MHz/V 6 MHz/V 7.62 mm 7.62 mm 4.44 mm CVCO33 Bulk
Crystek Corporation VCO Oscillators 760-860 MHZ 2.8V N/A

VCO 760 MHz to 860 MHz 47 pF 2.66 V 2.94 V 300 mVDC to 4.7 VDC - 4 dBm - 15 dBc 22 mA - 105 dBc/Hz 0.7 MHz/V 40 MHz/V - 40 C + 85 C 7.62 mm 7.62 mm 2 mm CVCO33 Cut Tape