KYOCERA AVX CX3225GA Series Crystals

Results: 13
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 3.2x2.5mm 8MHz 8pF +-50ppm 500Ohms AEC-Q200 SMT 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

8 MHz 8 pF 50 PPM/C 150 PPM/C 1210 (3225 metric) - 40 C + 150 C SMD/SMT 500 Ohms 200 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 25000kHz 12pF AEC-Q2 00ESR=100mOhms 3,599In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 12 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 mOhms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25000kHz 8pF AEC-Q20 0 10,947In Stock
Min.: 1
Mult.: 1
Reel: 3,000

25 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 27000kHz 8pF AEC-Q20 0 1,063In Stock
2,750Expected 2026/02/16
Min.: 1
Mult.: 1
Reel: 3,000

27 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 30000kHz 8pF AEC-Q20 0 1,130In Stock
Min.: 1
Mult.: 1
Reel: 3,000

30 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 12000kHz 8pF AEC-Q20 0 3,293In Stock
Min.: 1
Mult.: 1
Reel: 3,000

12 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 16000kHz 8pF AEC-Q20 0 6,414In Stock
12,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

16 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 20000kHz 8pF AEC-Q20 0 2,073In Stock
Min.: 1
Mult.: 1
Reel: 3,000

20 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 24000kHz 8pF AEC-Q20 0 1,528In Stock
Min.: 1
Mult.: 1
Reel: 3,000

24 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40000kHz 8pF AEC-Q20 0 265In Stock
3,000Expected 2026/07/31
Min.: 1
Mult.: 1
Reel: 3,000

40 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 09843kHz 8pF AEC-Q20 0 Non-Stocked Lead-Time 26 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

9.843 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel AEC-Q200
KYOCERA AVX Crystals 13560kHz 8pF AEC-Q20 0 Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

13.56 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 32000kHz 8pF AEC-Q20 0 Lead-Time 26 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

32 MHz 8 pF 50 PPM 150 PPM 3.2 mm x 2.5 mm - 40 C + 150 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200