CX2016DB Series Crystals

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 2x1.6mm 2,981In Stock
3,000Expected 2026/09/17
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25MHz 12pF 2x1.6mm 6,368In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 38400kHz 8p F 2x1.6mm 2,654In Stock
42,000On Order
Min.: 1
Mult.: 1
: 3,000

38.4 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40000kHz 8p F 2x1.6mm 2,317In Stock
12,000On Order
Min.: 1
Mult.: 1
: 3,000

40 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 26000kHz 8pF 2x1.6mm 43In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200

KYOCERA AVX Crystals AEC-Q200 48MHz 7pF 2 x1.6mm
74,930On Order
Min.: 1
Mult.: 1
: 1,000

48 MHz 7 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 30 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48000kHz 7p F 2x1.6mm
14,947On Order
Min.: 1
Mult.: 1
: 3,000

48 MHz 7 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16MHz 10pf 2x1.6mm
2,998Expected 2026/09/07
Min.: 1
Mult.: 1
: 3,000

16 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 200 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

27.12 MHz 6 pF 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel
KYOCERA AVX Crystals 16KHz 12pF 10ppm -30 C +85C Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

16 MHz 12 pF 10 PPM 25 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 200 Ohms 100 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel
KYOCERA AVX Crystals SMD CRYSTAL Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000
38.4 MHz 7 pF 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel
KYOCERA AVX Crystals AEC-Q200 24MHz 7pF 2 x1.6x0.4mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3,000

24 MHz 7 pF 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25MHz 8pF 2 x1.6mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 26MHz 8pF 2 x1.6mm Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

26 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 30MHz 8pF 2 x1.6mm Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 3,000

30 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32MHz 12.5p F 2x1.6x0.4mm Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

32 MHz 12 pF 2 mm x 1.6 mm SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 38.4MHz 8pF 2x1.6mm Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

38.4 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

40 MHz 10 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel
KYOCERA AVX Crystals SMD CRYSTAL Non-Stocked Lead-Time 18 Weeks
Min.: 3,000
Mult.: 3,000
: 3,000

50 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel
KYOCERA AVX Crystals AEC-Q200 24576kHz 8pF 2x1.6mm Non-Stocked

24.576 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 100 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24000kHz 8pF 2x1.6mm Non-Stocked

24 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 26000kHz 8pF 2x1.6mm Non-Stocked

26 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 27000kHz 8pF 2x1.6mm Non-Stocked

27 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32000kHz 8pF 2x1.6mm Non-Stocked

32 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 38400kHz 8pF 2x1.6mm Non-Stocked

38.4 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200