FA-238 25.0000MD30X-W

Epson Timing
732-FA-23825MD30X-W
FA-238 25.0000MD30X-W

Mfr.:

Description:
Crystals SMD XTL MHZ +/-30PPM +/-30PPM-40~85C 12PF BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.10 $1.10
$0.94 $9.40
$0.893 $22.33
$0.811 $81.10
$0.751 $187.75
$0.733 $366.50
$0.70 $700.00
$0.654 $1,635.00
$0.619 $3,095.00

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Crystals
RoHS:  
25 MHz
12 pF
15 PPM
3.2 mm x 2.5 mm
- 40 C
+ 105 C
SMD/SMT
50 Ohms
3.2 mm
2.5 mm
0.7 mm
FA-238
Bulk
Brand: Epson Timing
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product: Crystals
Product Type: Crystals
Factory Pack Quantity: 1
Subcategory: Crystals
Part # Aliases: Q22FA2380083101
Unit Weight: 49 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

FA-238 Crystal Units

Epson Timing FA-238 Crystal Units feature a 12MHz to 60MHz frequency range and 40Ω to 100Ω motional resistance range. These crystal units offer 3.2mm x 2.5mm x 0.7mm external dimensions, a fundamental overtone, and -40°C to +85°C operating temperature range. Epson Timing FA-238 Crystal Units are ideal for BLUETOOTH® applications, mobile phones, and W-LAN ISM band radios.