AEC-Q200 Crystals

Results: 1,784
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 24MHz 8pF 2.0 x 1.6mm +/-50ppm 5,139In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 8p F 3.2x2.5mm 36,219In Stock
Min.: 1
Mult.: 1
: 3,000

16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 27.6MHz Crystal Unit +/-20ppm Initial tolerance 6,457In Stock
Min.: 1
Mult.: 1
: 3,000

27.6 MHz 8 pF 20 PPM 50 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_C Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 30.0MHz Crystal +/-30ppm Initial tolerance 5,328In Stock
Min.: 1
Mult.: 1
: 3,000

30 MHz 6 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 25 MHZ 8 PF 4 PIN 34,980In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 8 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 100 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 27.12 MHZ 2016 35PPM 10,853In Stock
9,000Expected 2026/09/22
Min.: 1
Mult.: 1
: 3,000

27.12 MHz 6 pF 30 PPM 35 PPM 0806 (2016 metric) - 40 C + 125 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGB_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 30.0MHz Crystal +/-30ppm Initial tolerance 4,830In Stock
Min.: 1
Mult.: 1
: 3,000

30 MHz 8 pF 30 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 70 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2,595In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2,410In Stock
Min.: 1
Mult.: 1
: 3,000

30 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25000kHz 12pF AEC-Q2 00 ESR=50mOhms 7,179In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 12 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25000kHz 12pF AEC-Q2 00ESR=100mOhms 2,990In Stock
Min.: 1
Mult.: 1
: 3,000

25 MHz 12 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 mOhms 10 uW 3.2 mm 2.5 mm 0.85 mm CX3225GA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 12MHz 12pF 3.2x2.5mm 19,538In Stock
15,000Expected 2026/11/25
Min.: 1
Mult.: 1
: 3,000

12 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 2x1.6mm 3,666In Stock
3,000Expected 2026/09/17
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2,727In Stock
Min.: 1
Mult.: 1
: 3,000

27 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 10000kHz 8p F 3.2x2.5mm 7,789In Stock
Min.: 1
Mult.: 1
: 3,000

10 MHz 8 pF 20 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 3.2x2.5mm 8,668In Stock
Min.: 1
Mult.: 1
: 3,000

24 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2,750In Stock
Min.: 1
Mult.: 1
: 3,000

30 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2,737In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
ABRACON Crystals Xtal 3225 2-SMD 26MHz Tol 20ppm Stab 50ppm -40C - 125C 12pF 40 Ohms 2,566In Stock
Min.: 1
Mult.: 1
: 3,000

26 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm ABM8AIG Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40MHz, 6pF 2.0 x 1.6mm +/-30ppm 3,492In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 6 pF 20 PPM 70 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2,669In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2,923In Stock
Min.: 1
Mult.: 1
: 3,000

48 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 40MHz 12pF 2x1.6mm 4,782In Stock
Min.: 1
Mult.: 1
: 3,000

40 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 32000kHz 8p F 3.2x2.5mm 13,298In Stock
Min.: 1
Mult.: 1
: 3,000

32 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 38400kHz 8p F 3.2x2.5mm 4,986In Stock
Min.: 1
Mult.: 1
: 3,000

38.4 MHz 8 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200