ABLNO-V-96.000MHz-T

ABRACON
815-ABLNO-V-96-T
ABLNO-V-96.000MHz-T

Mfr.:

Description:
VCXO Oscillators VCXO 14x9 4-SMD 96MHz 18ppm Stability 28ppmppm Pullability -40 C 85 C CMOS 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$8.58 $8,580.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$27.40
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$16.18
Min:
1

Similar Products

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: VCXO Oscillators
RoHS:  
VCXO
96 MHz
12 PPM
15 pF
3.135 V
3.465 V
LVCMOS
SMD/SMT
- 40 C
+ 85 C
14.3 mm
5.5 mm
8.7 mm
ABLNO-V
Reel
Brand: ABRACON
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1000
Subcategory: Oscillators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99

ABLNO Crystal Oscillators

Abracon ABLNO Crystal Oscillators are ultra-low phase noise, voltage-controlled crystal oscillators that contain high Q, 3rd overtone crystal technology. These XOs / VCXOs feature 162dBc/Hz typical phase noise @ 10kHz offset, 100MHz carrier. The available frequency range is from 80MHz to 156.25MHz. Abracon ABLNO Crystal Oscillators are ideally suited for satellite modem communication systems, COTS - military communications, avionics, low-phase noise signal sources, high-definition TVs, test and measurement, and ultra-low jitter RF communication circuitry applications.